C&K - Tactile Switches
3,172 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | KSC1131J LFS | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | Dome | ON - (OFF) | 4.5 N | 10 mA | 24 VDC | 200 mVA | SPST | Solder Pin | 12 mm | 10.8 mm | 1.2 mm | EDM | Bulk | |||||||||||||
Mfr: KSC2TE01JLFS TTI: KSC2TE01JLFS C&K Availability: 0In StockTactile Switches 0.3mA 24VAC, 1.60N 3.5mmH, J lead, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 1.6 N | 3 mA | 24 VDC | 1 VA | No | SPST | J Form Lead | Clear | 6.3 mm | 6.2 mm | 2.9 mm | KSC TE | 10000000 Cycle | IP67 | Tray | KSC2 TE 01J LFS | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 1.3 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Black | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B1FAFP | |||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.215 mm | Round | (ON) - (OFF) | 160 gf | 20 mA | 15 VDC | No | SPST | Solder Pad | Black | 3 mm | 2 mm | 0.6 mm | 500000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Round | OFF - (ON) | 250 gf | 50 mA | 12 VDC | No | SPST | SMD/SMT | Black | 4.5 mm | 4.5 mm | 3.8 mm | 100000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Silver | 4.2 mm | 3.2 mm | 2.5 mm | 150000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 2 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 12 VDC | No | SPST | J Form Lead | Silver | 3.9 mm | 2.9 mm | 2 mm | 200000 Cycle | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 4.8 mm | 0.8 mm | 200000 Cycle | IP40 | Reel | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Round | OFF - (ON) | 3 N | 100 mA | 32 VDC | 32 VAC | 1 VA | No | SPST | Gull Wing Lead | Natural | 7.57 mm | 4.38 mm | 6.6 mm | 100000 Cycle | IP57 | Reel | |||||||||
0In Stock | PTS815 | Reel | PTS815 SJG 250 SMTR LFS | ||||||||||||||||||||||||||
Mfr: PTS526SK08SMTR2LFS TTI: PTS526SK08SMTR2LFS C&K Availability: Not Available OnlineTactile Switches SWITCH SLIDE | Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 4.8 mm | 0.8 mm | PTS526 | 200000 Cycle | IP40 | Each | PTS526 SK08 SMTR2 LFS | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 260 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gold | 6.4 mm | 5.2 mm | 1.5 mm | PTS526 | 200000 Cycle | IP40 | Reel | PTS526 SK15 SMTR2 LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.73 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | KST | 100000 Cycle | IP50 | Reel | KST221G LFS Y48A21111FPLFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.73 mm | Round | OFF - (ON) | 3.5 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Brown | 6.2 mm | 6.2 mm | 5 mm | KST | 100000 Cycle | IP50 | Reel | KST241J LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.1 mm | Oval | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | 100000 Cycle | IP40 | Reel | |||||||||
Mfr: Y31CD1245FPLFS TTI: KSC4D1G50SHLFS C&K Availability: 0In StockTactile Switches 1A 32VDC 5.2mm Gullwing, IP67 | 0In Stock | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | KSC D | IP67 | Reel | KSC4D1G 50SH LFS | |||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 2 N | 10 mA | 24 VDC | 200 mVA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 1.9 mm | 200000 Cycle | IP40 | Reel | KMR223G LFG | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Dome | 1 N | 50 mA | No | SPST | J Form Lead | 3 mm | 2.6 mm | 0.63 mm | KMT0 | Reel | KMT011 NGJ LHS | ||||||||||||||
0In Stock | Reel | ||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Reel | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | IP67 | Reel | KSC323G LFG | ||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR221G LFS |