C&K - Tactile Switches
3,172 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | KMR441G ULC LFS | ||||||||||
Not Available Online | Illuminated | Green, Yellow | LED | Panel Mount | Straight | Round | ON - (ON) | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | Solder Lug | 9.7 mm | 8.5 mm | K5V | 25000 Cycle | IP40 | Y71243321FP | |||||||||
0In Stock | Non-Illuminated | 10 mA | 32 VDC | 500 mVA | KST | Reel | KST223J LFG Y48A23211FP LFG | ||||||||||||||||||||||
0In Stock | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1025570FP LFS KT11B1SA3M34 LFS YT1025570FP LFS | ||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR432G ULC LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Gull Wing Lead | KSC | IP67 | Reel | KSC471G LFS Y31C71445FP LFS | ||||||||||||||||||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Y33A2111CFPLFT | |||||||||||||||||||||||||
Mfr: EDM450AUAC0 LFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Dome Gld Mom NO 4.5N SPST PC Pins | 0In Stock | Non-Illuminated | Through Hole | Straight | Dome | ON - (OFF) | 4.5 N | 10 mA | 24 VDC | 200 mVA | SPST | Solder Pin | 12 mm | 10.8 mm | 1.2 mm | EDM | Bulk | EDM 450 G AC LFS | |||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Plunger | (ON) - (OFF) | 2.4 N | 50 mA | 32 VDC | 1 VA | SPST | J Form Lead | KSC SLT | 200000 Cycle | IP40 | Reel | Y31A430S1FP LFG | ||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Round | OFF - ON | 3 N | 50 mA | 50 VDC | 1 VA | SPST | PC Pin | KSA | 100000 Cycle | Bulk | Y33R41165FP LFT | |||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | 2.5 mm | 4.4 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 1.7 mm | KSR | |||||||||||||||
0In Stock | Non-Illuminated | OFF - (ON) | 25 mA | 50 VDC | 50 VAC | SPST | Solder Pin | KS | |||||||||||||||||||||
0In Stock | Illuminated | Red | LED | PCB Mount | Vertical | Round | 1.6 N | 50 mA | 12 VDC | SPST | Gull Wing Lead | 7.5 mm | 7 mm | 4.5 mm | ITS | 50000 Cycle | Reel | ||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 12 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | SPST | Solder Pin | PTS125 | Y96A114R3FPLFS Y96A114R3FP LFS | ||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | 4.6 mm | 2.8 mm | 1.9 mm | KMR2 | Reel | KMR232NG LFS | ||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR431NG ULC LFS | |||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Dome | OFF - (ON) | 4.4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Leadless | 12 mm | EDM | EDM 450 S SC LFS | ||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | KMR641NG LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 1 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | |||||||||||
0In Stock | Reel | KMR431G LFS | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Right Angle | 6.15 mm | Square | OFF - (ON) | 130 gf | 50 mA | SPST | Solder Pin | 7.5 mm | 8.1 mm | 6.2 mm | 100000 Cycle | PTS645VJL61-2 LFS | ||||||||||||||
Mfr: KSL1M511LFTR TTI: Not Assigned C&K Availability: 0In StockTactile Switches Switch Tact Long Sld W/Gnd Term | 0In Stock | Non-Illuminated | Straight | Without Cap | 50 mA | 32 VDC | 1 VA | KSL | Bulk | KSL1M511 LFTR | |||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Right Angle | Dome | OFF - (ON) | 240 gf | 20 mA | 15 VDC | SPST | Solder Terminal | Black | Black | 2.2 mm | 1.45 mm | 1.7 mm | NanoT | 200000 Cycle | IP67 | |||||||||||
Mfr: EITSGNK11SP1 TTI: Not Assigned C&K Availability: 0In StockTactile Switches Green 250gf Ag/Ag 2.2mm, No Marking | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 250 gf | 50 mA | 12 VAC | SMD/SMT | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595087 | ||||||||||||
Mfr: EITSRGM11WW1 TTI: Not Assigned C&K Availability: 0In StockTactile Switches Red-Green 160gf Ag/Ag 3.25mm, No Marking | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 160 gf | 50 mA | 12 VAC | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595074 |