C&K - Tactile Switches
3,172 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR433NG ULC LFG | |||||||||
Not Available Online | Reel | KMR231G ULC LFS | |||||||||||||||||||||||||||
Mfr: ITS23FV2SR TTI: Not Assigned C&K Availability: 0In StockTactile Switches SMT Vertical, GW Yllw/Grn LED, cap | 0In Stock | Illuminated | Green, Yellow | LED | Through Hole | Round | OFF - (ON) | 50 mA | 12 VDC | Solder Pin | Black | 7.2 mm | 6.8 mm | 7.1 mm | ITS | Reel | |||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | 0.5 mm | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 4.2 mm | 2.8 mm | 1.9 mm | KMR6 | IP67 | Reel | Y78B64220FP | ||||||||
Not Available Online | Reel | ||||||||||||||||||||||||||||
0In Stock | Non-Illuminated | KSC4 | |||||||||||||||||||||||||||
0In Stock | Non-Illuminated | KSC4 | Reel | KSC471J 70 SH LFS | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | KSC8 | Reel | ||||||||||||||||||||||||||
0In Stock | Non-Illuminated | KSC PF | Reel | KSC471J 70SH LFS PF | |||||||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 450 gf | 50 mA | 12 VDC | SPST | Solder Terminal | 1.4 mm | PTS831 | Reel | ||||||||||||||||
Mfr: EITSBUK11SP1 TTI: Not Assigned C&K Availability: 0In StockTactile Switches Blue 250gf Ag/Ag 2.2mm, No Marking | 0In Stock | Illuminated | LED | PCB Mount | Right Angle | Round | ON - OFF | 250 gf | 50 mA | 12 VAC | SMD/SMT | 7.2 mm | 6.7 mm | EITS | 500000 Cycle | Reel | G01595084 | ||||||||||||
0In Stock | Illuminated | Green | LED | PCB Mount | Right Angle | Round | 1.6 N | 50 mA | 12 VDC | SPST | Through Hole | 8.3 mm | 9.7 mm | 7 mm | ITS | 50000 Cycles | Tray | ||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Round | OFF - (ON) | 320 gf | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | 6.6 mm | 6.3 mm | 3.1 mm | PTS641 | 100000 Cycle | IP40 | Reel | PTS641 SP31 SMTR2 LFS | ||||||||||
0In Stock | Non-Illuminated | PTS641 | Reel | PTS641 TM25 SMTR2 LFS | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | Straight | PTS645 | PTS645SH95SMTR92 LFS | |||||||||||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Rectangular | OFF - (ON) | 2.2 N | 50 mA | 12 VDC | Yes | SPST | Gull Wing Lead | White | PTS840 | Reel | PTS840 ESD GK SMTR LFS | ||||||||||||||
0In Stock | Non-Illuminated | Through Hole | Straight | 9.9 mm | Round | OFF - (ON) | 3 N | 10 mA | 32 VDC | 200 mVA | Yes | SPST | Solder Pin | 7.4 mm | 7.4 mm | 9.9 mm | KSL | IP60 | Bulk | KSL1M431 LFTR | |||||||||
Mfr: K80G41GLFS TTI: Not Assigned C&K Availability: 0In StockTactile Switches Lighted SMT Tact Orange, 4N, Gold | 0In Stock | Illuminated | Orange | LED | SMD/SMT | Straight | 1.15 mm | Round | OFF - (ON) | 4 N | 50 mA | 32 VDC | No | SPST | Gull Wing Lead | Black | 8.4 mm | 8.3 mm | 4.85 mm | K8 | 300000 Cycle | Reel | Y717411E4FP | ||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 4 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | KMR441G ULC LFS | ||||||||||
Not Available Online | Illuminated | Green, Yellow | LED | Panel Mount | Straight | Round | ON - (ON) | 4 N | 100 mA | 20 VDC to 32 VDC | 1 VA | No | SPDT | Solder Lug | 9.7 mm | 8.5 mm | K5V | 25000 Cycle | IP40 | Y71243321FP | |||||||||
0In Stock | Non-Illuminated | 10 mA | 32 VDC | 500 mVA | KST | Reel | KST223J LFG Y48A23211FP LFG | ||||||||||||||||||||||
0In Stock | Non-Illuminated | Right Angle | Without Cap | 32 VDC | 32 VAC | 1 VA | KT | Reel | YT1025570FP LFS KT11B1SA3M34 LFS YT1025570FP LFS | ||||||||||||||||||||
Not Available Online | Non-Illuminated | SMD/SMT | Straight | Oval | OFF - (ON) | 3 N | 50 mA | 32 VDC | 1 VA | Yes | SPST | Gull Wing Lead | Black | 4.6 mm | 2.8 mm | 2.5 mm | KMR4 | IP40 | Reel | KMR432G ULC LFS | |||||||||
0In Stock | Non-Illuminated | SMD/SMT | Gull Wing Lead | KSC | IP67 | Reel | KSC471G LFS Y31C71445FP LFS | ||||||||||||||||||||||
0In Stock | Non-Illuminated | Without Cap | KSA | Y33A2111CFPLFT |