C&K - Tactile Switches
3,172 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Mounting Style | Mounting Direction | Stem Height | Actuator | Switch Function | Operating Force | Current Rating | Voltage Rating DC | Voltage Rating AC | Power Rating | Ground Terminal | Contact Form | Termination Style | Color | Cap Color | Length | Width | Height | Series | Life | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,900In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | 300000 Cycle | IP67 | Reel | |||||||||
1,800In Stock | Illuminated | 100 mA | 32 VDC | 1 VA | Tube | ||||||||||||||||||||||||
6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 5 mm | 100000 Cycle | Reel | |||||||||||
Mfr: Y31A21055FPLFS TTI: KSC621GLFS C&K Availability: 19,950In StockTactile Switches Silvr 160Gf Gullwing | 19,950In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC621G LFS | ||||||
Mfr: Y35A22310FPLFG TTI: KSR223GLFG C&K Availability: 7,500In StockTactile Switches Gold 200Gf Gullwing | 7,500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR223G LFG | ||||||||
8,000In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 500000 Cycle | IP67 | Reel | ||||||||
Mfr: Y97HT23B5FAFP TTI: PTS645SK50SMTR92LFS C&K Availability: 6,000In StockTactile Switches SWITCH TACTILE | 6,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2.6 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Red | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B5FAFP | ||||||||
22,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5 mm | 100000 Cycle | Reel | |||||||||||
Mfr: Y31C21441FPLFS TTI: Y31C21441FPLFS C&K Availability: 6,000In Stock33,000 On Order Expected Tactile Switches SWITCH TACTILE | 6,000In Stock33,000 On Order Expected | Non-Illuminated | SMD/SMT | Straight | 1.175 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Orange | 6.2 mm | 6.2 mm | 5.2 mm | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: Y31A21051FPLFS TTI: KSC621JLFS C&K Availability: 1,900In StockTactile Switches Silver 160Gf J-Lead | 1,900In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | KSC6 | 300000 Cycle | IP67 | Reel | KSC621J LFS | ||||||
Mfr: Y97LT25B2DBFP TTI: PTS810SJM250SMTRLFS C&K Availability: 11,600In StockTactile Switches SWITCH TACTILE | 11,600In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 1.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Black | 4.2 mm | 3.2 mm | 2.5 mm | PTS810 | 150000 Cycle | Reel | Y97LT25B2DBFP | ||||||||
11,600In Stock | Non-Illuminated | SMD/SMT | Straight | 0.9 mm | Oval | OFF - (ON) | 1.6 N | 50 mA | 16 VDC | No | SPST | J Form Lead | Black | 4.2 mm | 3.2 mm | 2.5 mm | 150000 Cycle | Reel | |||||||||||
Mfr: Y31C21441FPLFS TTI: KSC421J70SHLFS C&K Availability: 6,000In Stock33,000 On Order Expected Tactile Switches SPST Rnd Bttn J-Bend 0.05A 32VDC 1W | 6,000In Stock33,000 On Order Expected | Non-Illuminated | KSC4 | Reel | KSC421J 70SH LFS Y31C21441FP LFS | ||||||||||||||||||||||||
972In Stock | Non-Illuminated | Through Hole | 1.2 mm | Dome | 2.4 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | EDM | Bulk | ||||||||||||||||
0In Stock | Non-Illuminated | SMD/SMT | Straight | 3.5 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Clear | Clear | 6.2 mm | 6.2 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | ||||||||
2,850In Stock | Non-Illuminated | SMD/SMT | Straight | 4.8 mm | Round | OFF - (ON) | 2.9 N | 50 mA | 32 VDC | 1 VA | No | SPST | Gull Wing Lead | Black | 6.2 mm | 6.2 mm | 7.7 mm | 300000 Cycle | IP67 | Reel | |||||||||
Mfr: Y35A25310FPLFG TTI: KSR253GLFG C&K Availability: 2,500In StockTactile Switches Sub Min Tact SMT Switch | 2,500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 4.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | KSR | IP50 | Reel | KSR253G LFG | ||||||||
7,500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 2 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | IP50 | Reel | |||||||||||
2,500In Stock | Non-Illuminated | SMD/SMT | Straight | 0.75 mm | Round | OFF - (ON) | 4.5 N | 10 mA | 32 VDC | 200 mVA | No | SPST | Gull Wing Lead | 6 mm | 3.8 mm | 2.5 mm | IP50 | Reel | |||||||||||
972In Stock | Non-Illuminated | Through Hole | 1.2 mm | Dome | 2.4 N | 10 mA | 24 VDC | 200 mVA | No | SPST | Solder Pin | EDM | Bulk | EDM 650 G AC LFS | |||||||||||||||
Mfr: Y31B11113FPLFS TTI: KSC321JLFS C&K Availability: 44,000In StockTactile Switches 1A 32VDC 3.5mm 2N J bend, IP67 | 44,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | KSC3 | 300000 Cycle | IP67 | Reel | KSC321J LFS | ||||||
Mfr: Y31B11113FPLFS TTI: Y31B11113FPLFS C&K Availability: 44,000In StockTactile Switches SWITCH TACTILE | 44,000In Stock | Non-Illuminated | SMD/SMT | Straight | 0.57 mm | Round | OFF - (ON) | 1.6 N | 50 mA | 32 VDC | 1 VA | No | SPST | J Form Lead | Black | 6.2 mm | 3.5 mm | 3.5 mm | 300000 Cycle | IP67 | Reel | ||||||||
Mfr: Y97HT23B4FAFP TTI: PTS645SH50SMTR92LFS C&K Availability: 22,000In StockTactile Switches SWITCH TACTILE | 22,000In Stock | Non-Illuminated | SMD/SMT | Straight | 1.55 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Gull Wing Lead | Gray | 6 mm | 6 mm | 5 mm | PTS645 | 100000 Cycle | Reel | Y97HT23B4FAFP | ||||||||
Mfr: Y33C81741FPLFT TTI: KSFI0A81270SHLFTOF C&K Availability: 1,100In StockTactile Switches SWITCH TACTILE | 1,100In Stock | Bulk | |||||||||||||||||||||||||||
6,000In Stock | Non-Illuminated | Through Hole | Right Angle | 8.35 mm | Round | OFF - (ON) | 2 N | 50 mA | 12 VDC | No | SPST | Solder Pin | Black | 6 mm | 6 mm | 8.35 mm | PTS645 | 100000 Cycle | Bulk | PTS645VH832 LFS |