RW - C&K - Rotary Switches
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Illuminated | Illumination Color | Lamp Type | Number of Positions | Number of Decks | Number of Poles per Deck | Current Rating | Voltage Rating DC | Voltage Rating AC | Index Angle | Contact Style | Termination Style | Mounting Style | Contact Plating | Actuator | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Non-Illuminated | 8 Position | 100 mA | 16 VDC | SMD/SMT | RW | Reel | RW-108-NS RT | ||||||||||||||
Mfr: RW1106NSRT TTI: Not Assigned C&K Availability: Not Available OnlineRotary Switches 10POS 5V 10mA SP10T | Not Available Online | Non-Illuminated | 10 Position | 10 mA | 5 VDC | SMD/SMT | RW | Reel | RW-1106-NS RT |