XVM - Bussmann / Eaton - Supercapacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XVM-315R9345-R TTI: XVM-315R9345-R Bussmann / Eaton Availability: 0In StockSupercapacitors / Ultracapacitors 3.42F 315.9V | 0In Stock | 3.42 F | 315.9 VDC | Screw | 440 mm | 377 mm | 1500 Hour, 500000 Cycle | 0.38 Ohms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 70 mm | XVM | Bulk | |||||
Mfr: XVM-315R9515-R TTI: XVM-315R9515-R Bussmann / Eaton Availability: 0In StockSupercapacitors / Ultracapacitors 5.13F 315.9V | 0In Stock | 5.13 F | 315.9 VDC | Screw | 440 mm | 377 mm | 1500 Hour, 500000 Cycle | 0.32 Ohms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 95 mm | XVM | Bulk |