TCFH - Bussmann / Eaton - Fuse Holders
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7In Stock | TCFH | Fuse Holders | Class CF | DIN Rail | 1 Pole | 200 A | 600 V | - 40 C | + 80 C | ||||||||
17In Stock | TCFH | Fuse Holders | Class CF | CUBEFuse | DIN Rail | 1 Pole | 400 A | 600 VAC, 300 VDC | Screw | - 40 C | + 80 C | ||||||
0In Stock | TCFH | Fuse Holders | Class CF | CUBEFuse | DIN Rail | 1 Pole | 30 A | 600 VAC, 300 VDC | Screw | - 40 C | + 80 C | Bulk | |||||
0In Stock | TCFH | Fuse Holders | Class CF | CUBEFuse | DIN Rail | 1 Pole | 60 A | 600 VAC, 300 VDC | Screw | - 40 C | + 80 C | Bulk | |||||
0In Stock | TCFH | Fuse Holders | Class CF | CUBEFuse | DIN Rail | 1 Pole | 100 A | 600 VAC, 300 VDC | Screw | - 40 C | + 80 C | Bulk | TCFH100 | ||||
0In Stock | TCFH | Fuse Holders | Class CF | DIN Rail | 225 A | 600 VAC, 300 VDC | Screw | - 40 C | + 80 C | ||||||||
Not Available Online | TCFH | Fuse Holders | Class CF | DIN Rail | 600 A | 600 VAC, 300 VDC | Screw | - 40 C | + 80 C |