CHPV - Bussmann / Eaton - Fuse Holders
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60In Stock | CHPV | Fuse Modules | 13/32 in x 1 1/2 in, 10 mm x 38 mm | Modular | DIN Rail | 1 Pole | 30 A | 1 kVDC | Screw | - 20 C | + 120 C | Bulk | ||||
0In Stock | CHPV | Fuse Holders | 14 mm x 51 mm | Cylindrical | DIN Rail | 2 Pole | 1.5 kV | Screw | - 20 C | + 70 C | Bulk | |||||
0In Stock | CHPV | Fuse Holders | 14 mm x 51 mm | Cylindrical | DIN Rail | 2 Pole | 1.5 kV | Screw | - 20 C | + 70 C | Bulk | |||||
0In Stock | CHPV | Fuse Holders | 14 mm x 51 mm | Cylindrical | DIN Rail | 1 Pole | 1.5 kV | Screw | - 20 C | + 70 C | Bulk | |||||
0In Stock | CHPV | Fuse Holders | 14 mm x 51 mm | Cylindrical | DIN Rail | 1 Pole | 1.5 kV | Screw | - 20 C | + 70 C | Bulk |