Bussmann / Eaton - DIN Rail Terminal Blocks
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Fuse Terminal Block | 1 Position | 90 A | 600 V | Screw | White | Thermoplastic (TP) | UL 94 V-2 | DIN Rail | 22 AWG | 8 AWG | NDNF | Bulk | |||||||||
Not Available Online | Feed Through Terminal Block | 45 A | 600 V | Screw | Green | Polyamide (PA) | DIN Rail | 58.9 mm | 8 mm | 47.6 mm | DP | |||||||||||
Not Available Online | Feed Through Terminal Block | 45 A | 600 V | Screw | Polyamide (PA) | DIN Rail | 58.9 mm | 8 mm | 47.6 mm | DP | ||||||||||||
Not Available Online | Feed Through Terminal Block | 45 A | 600 V | Screw | Red | Polyamide (PA) | DIN Rail | 58.9 mm | 8 mm | 47.6 mm | DP | |||||||||||
Not Available Online | Feed Through Terminal Block | 45 A | 600 V | Screw | Polyamide (PA) | DIN Rail | 58.9 mm | 8 mm | 47.6 mm | DP | ||||||||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 15.48 mm | 30 A | 600 V | Screw | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 40.35 mm | 39.59 mm | 6.1 mm | DS30 | ||||||
Not Available Online | Feed Through Terminal Block | 230 A | 600 V | Screw | Blue | Polyamide (PA) | DIN Rail | 80 mm | 25 mm | 88.5 mm | DP | |||||||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 15.48 mm | 30 A | 600 V | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 40.35 mm | 39.59 mm | 6.1 mm | DS30 | Bulk | |||||
Not Available Online | Feed Through Terminal Block | 2 Position | 24.19 mm | 25 A | 600 V | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 58.85 mm | 5.09 mm | 46.8 mm | DP | ||||||
Not Available Online | Feed Through Terminal Block | 35 A | 600 V | Screw | Green | Polyamide (PA) | DIN Rail | 58.9 mm | 6.1 mm | 47.6 mm | DP | |||||||||||
Not Available Online | Feed Through Terminal Block | 35 A | 600 V | Screw | Red | Polyamide (PA) | DIN Rail | 58.9 mm | 6.1 mm | 47.6 mm | DP | |||||||||||
Not Available Online | Feed Through Terminal Block | 600 V | Screw | Polyamide (PA) | DIN Rail | 52 mm | 16 mm | 61.2 mm | DP | |||||||||||||
Not Available Online | Feed Through Terminal Block | 35 A | 600 V | Screw | Polyamide (PA) | DIN Rail | 58.9 mm | 6.1 mm | 47.6 mm | DP | ||||||||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 24.19 mm | 25 A | 600 V | Screw | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 58.85 mm | 5.09 mm | 46.8 mm | DP | |||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 24.19 mm | 25 A | 600 V | Screw | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 58.85 mm | 5.09 mm | 46.8 mm | DP | |||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 15.48 mm | 30 A | 600 V | Screw | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 40.35 mm | 39.59 mm | 6.1 mm | DS30 | Bulk | |||||
Not Available Online | Feed Through Terminal Block | 2 Position | 24.19 mm | 25 A | 600 V | Screw | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 58.85 mm | 5.09 mm | 46.8 mm | DP | |||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 24.19 mm | 25 A | 600 V | Screw | Green | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 12 AWG | 58.85 mm | 5.09 mm | 46.8 mm | DP | ||||||
Not Available Online | Feed Through Terminal Block | 35 A | 600 V | Screw | Polyamide (PA) | DIN Rail | 58.9 mm | 6.1 mm | 47.6 mm | DP | ||||||||||||
Not Available Online | Feed Through Terminal Block | 2 Position | 15.48 mm | 30 A | 600 V | Screw | Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 40.35 mm | 39.59 mm | 6.1 mm | DS30 |