CC12H - Bussmann / Eaton - Surface Mount Fuses
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 1.5 A | 63 VDC | 50 A | 0.4 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 218 mOhms | AEC-Q100 | Reel | ||||
Mfr: CC12H2-5A-TR TTI: CC12H2-5A-TR Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 2.5A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VDC | 50 A | 1.7 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 70 mOhms | AEC-Q100 | Reel | |||
Mfr: TR-CC12H2.5A TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 2.5A TR Chip Fuse | Not Available Online | CC12H | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VDC | 50 A | 1.7 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 70 mOhms | AEC-Q100 | Reel |