• Surface Mount Fuses

6125FF - Bussmann / Eaton - Surface Mount Fuses

1 Results
1 Results
Filtered By:Circuit ProtectionFuses
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
Fuse Type
Current Rating
Voltage Rating AC
Voltage Rating DC
Interrupt Rating
Fuse Size / Group
Dimensions
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Resistance
Datasheet
Mfr: TR2-6125FF10-R
TTI: TR2-6125FF10-R
Bussmann / Eaton
Availability:

Not Available Online

End of Life
Surface Mount Fuses 10A 125V FAST ACTING

Not Available Online

Call
or
View Details
6125FF
Surface Mount Fuses
Fast Blow
10 A
125 VAC
72 VDC
50 A, 50 A, 300 A
2410 (6125 metric)
Reel
7.3 mOhms