3216TD - Bussmann / Eaton - Surface Mount Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR-3216TD7-R TTI: TR-3216TD7-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 7A 32V TIME DELAY | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 32 VDC | 35 A, 35 A | 12.03 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 6 mOhms | Reel | |||
Mfr: TR-3216TD6-3-R TTI: TR-3216TD6-3-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 6.3A 32V TIME DELAY | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 32 VAC | 32 VDC | 35 A, 35 A | 10.54 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 6 mOhms | Reel | |||
Mfr: TR-3216TD10-R TTI: TR-3216TD10-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 10A 32V TIME DELAY | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 32 VDC | 35 A, 35 A | 42.71 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4.5 mOhms | Reel | |||
Mfr: TR-3216TD12-R TTI: TR-3216TD12-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 12A 32V TIME DELAY | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 12 A | 32 VAC | 32 VDC | 35 A, 35 A | 45.56 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4.25 mOhms | Reel |