1025FA - Bussmann / Eaton - Surface Mount Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR2-1025FA15-R TTI: TR2-1025FA15-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 15A 125V FAST ACTING | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 15 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | 3.9 mOhms | Reel | ||||||
Mfr: TR2-1025FA10-R TTI: TR2-1025FA10-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 10A 32V FAST ACTING | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 10 A | 250 VAC | 60 VDC | 50 A, 50 A | 4010 (10228 metric) | 7.2 mOhms | Reel | ||||||
Mfr: TR2-1025FA7-R TTI: TR2-1025FA7-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 7A 125V FAST ACTING | 0In Stock | 1025FA | Surface Mount Fuses | Fast Blow | 7 A | 250 VAC | 60 VDC | 50 A, 50 A | 138 A2 sec | 4010 (10228 metric) | 11.6 mOhms | Reel | |||||
Mfr: TR2-1025FA500-R TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | 1025FA | Surface Mount Fuses | Fast Blow | 500 mA | 125 VAC | 50 A | 4010 (10228 metric) | 1.2 Ohms |