Bussmann / Eaton - Surface Mount Fuses
211 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TR2-1025TD250-R TTI: TR2-1025TD250-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .25A 125V TIME DELAY | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 250 mA | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | 4.2 Ohms | Reel | |||||||
Mfr: TR-0603FA1-5-R TTI: TR-0603FA1-5-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 1.5A 32V FAST ACTING | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.0319 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 86 mOhms | Reel | ||||
Mfr: TR-3216TD7-R TTI: TR-3216TD7-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 7A 32V TIME DELAY | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 32 VAC | 32 VDC | 35 A, 35 A | 12.03 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 6 mOhms | Reel | ||||
Mfr: TR-3216FF375-R TTI: TR-3216FF375-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .375A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 375 mA | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 1.75 Ohms | AEC-Q100 | Reel | TR/3216FF375-R | |||
Mfr: TR-0603FA1-R TTI: TR-0603FA1-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 1A 32V FAST ACTING | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 1 A | 32 VAC | 32 VDC | 50 A, 50 A | 0.0025 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 150 mOhms | Reel | ||||
Mfr: TR-3216FF1-25-R TTI: TR-3216FF1-25-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 1.25A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VAC | 63 VDC | 50 A, 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 170 mOhms | AEC-Q100 | Reel | TR/3216FF1.25-R | |||
Mfr: CC12H2-5A-TR TTI: CC12H2-5A-TR Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 2.5A TR Chip Fuse | 0In Stock | CC12H | Surface Mount Fuses | Time Delay / Slow Blow | 2.5 A | 63 VDC | 50 A | 1.7 A2 sec | 1206 (3216 metric) | - 40 C | + 125 C | 70 mOhms | AEC-Q100 | Reel | ||||
Mfr: TR-3216TD6-3-R TTI: TR-3216TD6-3-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 6.3A 32V TIME DELAY | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 6.3 A | 32 VAC | 32 VDC | 35 A, 35 A | 10.54 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 6 mOhms | Reel | ||||
Mfr: TR-3216FF30-R TTI: TR-3216FF30-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 30A 24V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 30 A | 24 VDC | 300 A | 43 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 1.2 mOhms | AEC-Q100 | Reel | TR/3216FF30-R | |||
0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 50 VDC | 35 A, 50 A | 0.00193 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 1.025 Ohms | Reel | |||||
Mfr: TR-0603FA2-5-R TTI: TR-0603FA2-5-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 2.5A 32V FAST ACTING | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.0625 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 37 mOhms | Reel | ||||
Mfr: TR2-1025TD4-R TTI: TR2-1025TD4-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 4A 125V TIME DELAY | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 4 A | 250 VAC | 125 VDC | 50 A, 50 A | 4010 (10228 metric) | 22 mOhms | Reel | |||||||
Mfr: CB61F6-3A-TR2 TTI: CB61F6.3A-TR2 Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 6.3A 125V FAST ACTING | 0In Stock | CB61F | Surface Mount Fuses | 6.3 A | 2410 (6125 metric) | Reel | ||||||||||||
Mfr: TR2-1025TD3-R TTI: TR2-1025TD3-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 3A 125V TIME DELAY | 0In Stock | 1025TD | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 50 A | 4010 (10228 metric) | 33 mOhms | Reel | ||||||||
Mfr: TR1-6125TD7-R TTI: TR1-6125TD7-R Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 7A 125V TIME DELAY | Not Available Online | 6125TD | Surface Mount Fuses | Time Delay / Slow Blow | 7 A | 125 VAC | 60 VDC | 50 A, 50 A | 90.2 A2 sec | 2410 (6125 metric) | 8.7 mOhms | Reel | ||||||
Mfr: TR-3216FF500-R TTI: TR-3216FF500-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .5A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 500 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0019 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 980 mOhms | AEC-Q100 | Reel | TR/3216FF500-R | ||
Mfr: TR-3216FF2-5-R TTI: TR-3216FF2-5-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 2.5A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 25 A | 32 VAC | 63 VDC | 50 A, 50 A | 0.26 A2 sec | 1206 (3216 metric) | - 65 C | + 125 C | 46 mOhms | AEC-Q100 | Reel | TR/3216FF2.5-R | ||
Mfr: TR-3216FF4-R TTI: TR-3216FF4-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 4A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 4 A | 32 VAC | 32 VDC | 50 A, 50 A | 48.6 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 18 mOhms | AEC-Q100 | Reel | TR/3216FF4-R | ||
Mfr: TR-3216FF750-R TTI: TR-3216FF750-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .75A 32V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 750 mA | 32 VAC | 63 VDC | 50 A, 50 A | 0.0053 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 540 mOhms | AEC-Q100 | Reel | TR/3216FF750-R | ||
Mfr: TR1-6125TD3-R TTI: TR1-6125TD3-R Bussmann / Eaton Availability: Not Available OnlineSurface Mount Fuses 3A 125V TIME DELAY | Not Available Online | 6125TD | Surface Mount Fuses | Time Delay / Slow Blow | 3 A | 125 VAC | 60 VDC | 50 A, 50 A | 15.3 A2 sec | 2410 (6125 metric) | 26.3 mOhms | Reel | ||||||
Mfr: TR-0603FA2-R TTI: TR-0603FA2-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 2A 32V FAST ACTING | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 2 A | 32 VAC | 32 VDC | 35 A, 35 A | 0.0491 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 51 mOhms | Reel | ||||
Mfr: TR-3216TD10-R TTI: TR-3216TD10-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 10A 32V TIME DELAY | 0In Stock | 3216TD | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 32 VAC | 32 VDC | 35 A, 35 A | 42.71 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 4.5 mOhms | Reel | ||||
Mfr: TR-3216FF15-R TTI: TR-3216FF15-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses 15A 24V FAST ACTING | 0In Stock | 3216FF | Surface Mount Fuses | Fast Blow | 15 A | 32 VAC | 24 VDC | 150 A | 25.5 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 3.1 mOhms | AEC-Q100 | Reel | TR/3216FF15-R | ||
Mfr: TR-0603HV750-R TTI: TR/0603HV750-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses .75A 63V FAST ACTING | 0In Stock | Surface Mount Ceramic Fuses | 750 mA | 0603 (1608 metric) | - 55 C | + 125 C | Reel | |||||||||||
Mfr: TR-0603FA250-R TTI: TR-0603FA250-R Bussmann / Eaton Availability: 0In StockSurface Mount Fuses ROHS CHIP FUSE | 0In Stock | 0603FA | Surface Mount Fuses | Fast Blow | 250 mA | 32 VAC | 50 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 3.1 Ohms | Reel |