NON - Bussmann / Eaton - Industrial & Electrical Fuses
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60In Stock | Current Limiting Fuses | 100 A | 250 VAC | 125 VDC | 10 kA | Knife Blade | Class K5 Fuses | Without Indicator | Bulk | NON | |||||||||
10In Stock | Current Limiting Fuses | 15 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | |||||||||
10In Stock | Current Limiting Fuses | 6 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | |||||||||
10In Stock | Current Limiting Fuses | 20 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | |||||||||
5In Stock | Current Limiting Fuses | 5 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | |||||||||
5In Stock | Current Limiting Fuses | 1 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | |||||||||
310In Stock | Current Limiting Fuses | 30 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | |||||||||
90In Stock | Current Limiting Fuses | 60 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | |||||||||
73In Stock | Current Limiting Fuses | 200 A | 250 VAC | 10 kA | Knife Blade | Class K5 Fuses | Without Indicator | Bulk | NON | ||||||||||
0In Stock | Current Limiting Fuses | 2 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | |||||||||
0In Stock | Current Limiting Fuses | 3 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | |||||||||
0In Stock | Current Limiting Fuses | 40 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | |||||||||
0In Stock | Current Limiting Fuses | 10 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | |||||||||
0In Stock | Current Limiting Fuses | 35 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON |