KTK - Bussmann / Eaton - Industrial & Electrical Fuses
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20In Stock | Current Limiting Fuses | 2 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
22In Stock | Current Limiting Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
56In Stock | Current Limiting Fuses | 10 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
68In Stock | Current Limiting Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
10In Stock | Current Limiting Fuses | 8 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
30In Stock | Current Limiting Fuses | 20 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
30In Stock | Current Limiting Fuses | 3 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
10In Stock | Current Limiting Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
150In Stock | Current Limiting Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
10In Stock | Current Limiting Fuses | 4 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
20In Stock | Current Limiting Fuses | 6 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
4In Stock | Current Limiting Fuses | 250 mA | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | KTK-1-4 | |||||||||
69In Stock | Current Limiting Fuses | 2.5 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | KTK-2-1-2 | |||||||||
0In Stock | Current Limiting Fuses | 40 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
0In Stock | Current Limiting Fuses | 5 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
0In Stock | Current Limiting Fuses | 750 mA | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | KTK-3-4 | |||||||||
0In Stock | Current Limiting Fuses | 1.5 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | KTK-1-1-2 | |||||||||
0In Stock | Current Limiting Fuses | 12 A | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | ||||||||||
0In Stock | Current Limiting Fuses | 100 mA | 600 VAC | Fast-Acting Fuses | 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KTK | KTK-1-10 |