KLM - Bussmann / Eaton - Industrial & Electrical Fuses
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10In Stock | Circuit Protection Fuses | 20 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
10In Stock | Circuit Protection Fuses | 30 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
6In Stock | Circuit Protection Fuses | 15 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
0In Stock15 On Order Expected 10-Dec-26 | Circuit Protection Fuses | 3 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
0In Stock | Circuit Protection Fuses | 5 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
0In Stock | Circuit Protection Fuses | 500 mA | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | KLM-1-2 | |||||||||
0In Stock | Circuit Protection Fuses | 2 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
0In Stock | Circuit Protection Fuses | 750 mA | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | KLM-3-4 | |||||||||
0In Stock | Circuit Protection Fuses | 6 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
0In Stock | Circuit Protection Fuses | 25 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
0In Stock | Circuit Protection Fuses | 10 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
0In Stock | Circuit Protection Fuses | 8 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
0In Stock | Circuit Protection Fuses | 1 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
0In Stock | Circuit Protection Fuses | KLM | ||||||||||||||||||
0In Stock | Circuit Protection Fuses | 7 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | KLM | |||||||||||
0In Stock | Circuit Protection Fuses | 500 mA | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
0In Stock | Circuit Protection Fuses | 75 mA | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM |