BBS - Bussmann / Eaton - Industrial & Electrical Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1In Stock | Circuit Protection Fuses | 1 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | |||||||||||
4In Stock | Circuit Protection Fuses | 5 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | |||||||||||
0In Stock | Circuit Protection Fuses | 3 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | |||||||||||
0In Stock | Circuit Protection Fuses | 750 mA | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | BBS-3-4 | ||||||||||
0In Stock | Circuit Protection Fuses | 2 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | |||||||||||
0In Stock | Circuit Protection Fuses | 15 A | 600 VAC | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | |||||||||||
0In Stock | Circuit Protection Fuses | 2 A | 600 VAC | Fast-Acting Fuses | 10 kA | Clip | 5AG | Without Indicator | Bulk | BBS | BK-BBS-2 |