Bussmann / Eaton - Industrial & Electrical Fuses
2,262 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Circuit Protection Fuses | 6.25 A | 250 VAC | Time-Delay Fuses | 35 A, 10 kA | Clip | 5AG | Without Indicator | Bulk | FNM | FNM-6-1-4 | |||||||||
0In Stock | Circuit Protection Fuses | 125 mA | 5 kVAC | Time-Delay Fuses | Holder | Clip | Without Indicator | Bulk | HV | HVJ-1-8 | ||||||||||
0In Stock | Circuit Protection Fuses | 12 A | 125 VAC | Time-Delay Fuses | 10 kA | Clip | 5AG | Pin | Bulk | FNA | ||||||||||
0In Stock | Circuit Protection Fuses | 10 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
0In Stock | Semiconductor Fuses | 10 A | 250 VAC | Fast-Acting Fuses | 200 A | Clip | Class aR Fuses | 5AG | Pin | Bulk | MIC | |||||||||
0In Stock | Telecom Fuses | 5 A | 125 VAC | Fast-Acting Fuses | 60 VDC | 450 A | Quick Connect | GMT | Spring Loaded | Bulk | GMT | |||||||||
0In Stock | Semiconductor Fuses | Fast-Acting Fuses | Class aR Fuses | Bulk | 170M | |||||||||||||||
0In Stock | Semiconductor Fuses | 25 A | 480 VAC | Time-Delay Fuses | 300 VDC | 100 kA | Clip | Class aR Fuses | Without Indicator | Bulk | SC | |||||||||
0In Stock | Current Limiting Fuses | 40 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | ||||||||||
Mfr: LP-CC-2-1-2 TTI: LP-CC-2-1/2 Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 600V 2.5A Time Delay Low Peak | 0In Stock | Current Limiting Fuses | 2.5 A | 600 VAC | Time-Delay Fuses | 300 VDC | 200 kA | Clip | Class CC Fuses | Without Indicator | Bulk | LP-CC | LP-CC-2-1-2 | |||||||
Mfr: FNM-3-2-10 TTI: FNM-3-2/10 Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 250VAC 3.2A Time Delay Ferrule | 0In Stock | Circuit Protection Fuses | 3.2 A | 250 VAC | Time-Delay Fuses | 35 A, 10 kA | Clip | 5AG | Without Indicator | Bulk | FNM | FNM-3-2-10 | ||||||||
0In Stock | Thermal Protection Fuses | Bolt Down | Bulk | WUY | ||||||||||||||||
0In Stock | Semiconductor Fuses | 160 A | 240 VAC | 150 VDC | 200 kA | 1.1 kA2s | Bolt Down | Class T Fuses | BS88 | Without Indicator | Bulk | LET | ||||||||
0In Stock | Current Limiting Fuses | 2 A | 600 VAC | Time-Delay Fuses | 200 kA | Clip | Class RK5 Fuses | Without Indicator | Bulk | FRS-R | ||||||||||
0In Stock | Circuit Protection Fuses | 150 A | 125 VAC | Fast-Acting Fuses | 80 VDC | 2.7 kA | Flat Body Blade Fuses | Stud | Bolt Down | Element Window | Bulk | ANN | ||||||||
Mfr: BK-GMT-1-2A TTI: BK/GMT-1/2A Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 125VAC/60VDC .5A Red | 0In Stock | Current Limiting Fuses | 500 mA | 125 VAC | 60 VDC | 450 A | Quick Connect | Class gG Fuses | Spring Loaded | Bulk | GMT | GMT-1-2A BK-GMT-1-2A | ||||||||
0In Stock | Current Limiting Fuses | 9 A | 600 VAC | Time-Delay Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | FNQ-R | |||||||
Mfr: FNQ-R-7-1-2 TTI: FNQ-R-7-1/2 Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 600VAC 7.5A Time Delay CC Tron | 0In Stock | Current Limiting Fuses | 7.5 A | 600 VAC | Time-Delay Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | FNQ-R | FNQ-R-7-1-2 | |||||
0In Stock | Semiconductor Fuses | 630 A | 690 VAC | Fast-Acting Fuses | 48.5 kA2s | Bolt Down | Class aR Fuses | Bulk | 170M Type 80 | |||||||||||
Mfr: F03B250V3A TTI: F03B250V3A Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 250V 3A | 0In Stock | Military Fuses | 3 A | 250 VAC | Fast-Acting Fuses | With Indicator | Bulk | F03B | ||||||||||||
0In Stock | Semiconductor Fuses | 700 A | 690 VAC | Fast-Acting Fuses | 44,500 A2s | Bolt Down | Class aR Fuses | Bulk | 170M Type FKE | |||||||||||
0In Stock | Circuit Protection Fuses | 8 A | 600 VAC | 600 VDC | 50 kA, 100 kA | Clip | Class CC Fuses | Without Indicator | Bulk | KLM | ||||||||||
0In Stock | Semiconductor Fuses | 700 A | 690 VAC | Fast-Acting Fuses | 69,500 A2s | Threaded | Class aR Fuses | Bulk | 170M Type BKN | |||||||||||
0In Stock | Current Limiting Fuses | 10 A | 250 VAC | 125 VDC | 50 kA | Clip | Class K5 Fuses | Without Indicator | Bulk | NON | ||||||||||
0In Stock | Semiconductor Fuses | 3 A | 600 VAC | Time-Delay Fuses | 300 VDC | 300 kA | Radial Blade | Class aR Fuses | Without Indicator | Bulk | TCF_RN |