Bussmann / Eaton - Industrial & Electrical Fuses
2,262 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Current Limiting Fuses | 35 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 300 kA | Radial Blade | Class CF Fuses | Without Indicator | Bulk | FCF_RN | |||||||||
0In Stock | Semiconductor Fuses | 250 A | 690 VAC | Fast-Acting Fuses | 250 A | 7.75 kA2s | Bolt Down | Class aR Fuses | Without Indicator | Bulk | 170M Type U | |||||||||
0In Stock | Semiconductor Fuses | 1 kA | 690 VAC | Fast-Acting Fuses | 450,000 A2s | Threaded | Class aR Fuses | Bulk | 170M Type GKN | |||||||||||
Mfr: F03A125V25A TTI: F03A125V25A Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses MIL-F-15160/03 125V 25A | 0In Stock | Military Fuses | 25 A | 125 VAC | Fast-Acting Fuses | 3AG | With Indicator | Bulk | F03A | |||||||||||
0In Stock | Semiconductor Fuses | 700 A | 690 VAC | Fast-Acting Fuses | Bolt Down | Class aR Fuses | Bulk | 170M-D | ||||||||||||
Mfr: F03B125V7A TTI: F03B125V7A Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses MIL-F-15160/03 | 0In Stock | Military Fuses | 7 A | 125 VAC | Fast-Acting Fuses | With Indicator | Bulk | F03B | ||||||||||||
0In Stock | Semiconductor Fuses | 30 A | 32 VAC | Fast-Acting Fuses | 10 kA | Clip | Class aR Fuses | 5AG | Pin | Bulk | MIC | |||||||||
0In Stock | Semiconductor Fuses | 250 A | 690 VAC | Fast-Acting Fuses | 4200 A2s | Bolt Down | Class aR Fuses | Bulk | 170M Type FKE | |||||||||||
0In Stock | Semiconductor Fuses | 100 A | 690 VAC | Fast-Acting Fuses | 100 A | 695 A2s | Bolt Down | Class aR Fuses | Bulk | 170M Type U | ||||||||||
0In Stock | Telecom Fuses | 250 mA | 125 VAC | Fast-Acting Fuses | 60 VDC | Quick Connect | Spring Loaded | Bulk | GMT | GMT-1-4A | ||||||||||
0In Stock | Current Limiting Fuses | 110 A | 600 VAC | Time-Delay Fuses | 200 kA | Knife Blade | Class RK5 Fuses | Without Indicator | Bulk | FRS-R | ||||||||||
0In Stock | Semiconductor Fuses | 160 A | 690 VAC | Fast-Acting Fuses | 160 A | 2.35 kA2s | Bolt Down | Class aR Fuses | Without Indicator | Bulk | 170M Type U | |||||||||
0In Stock | Semiconductor Fuses | 200 A | 690 VAC | Fast-Acting Fuses | 200 kA | 4.2 kA2s | Bolt Down | Class aR Fuses | Bulk | 170M Type 80 | ||||||||||
0In Stock | Semiconductor Fuses | 550 A | Fast-Acting Fuses | 1 kVDC | 100 kA | Bolt Down | Class aR Fuses | Without Indicator | Bulk | FWE | ||||||||||
0In Stock | Semiconductor Fuses | 600 A | 1 kVAC | Fast-Acting Fuses | 100 kA | 61 kA2s | Bolt Down | Class aR Fuses | Without Indicator | Bulk | FWJ_A 1000V | |||||||||
0In Stock | Current Limiting Fuses | 125 A | 300 VAC | 200 kA | Knife Blade | Class T Fuses | Without Indicator | Bulk | JJN | |||||||||||
Mfr: BK-GMT-DUMMY TTI: BK/GMT-DUMMY Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses Dummy Fuse Gray | 0In Stock | Current Limiting Fuses | 125 VAC | 60 VDC | 300 A | Quick Connect | Class gG Fuses | Spring Loaded | Bulk | GMT | GMT-DUMMY BK-GMT-DUMMY | |||||||||
Mfr: FNQ-R-1-1-2 TTI: FNQ-R-1-1/2 Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 600VAC 1.5A Time Delay CC Tron | 0In Stock | Current Limiting Fuses | 1.5 A | 600 VAC | Time-Delay Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | FNQ-R | FNQ-R-1-1-2 | |||||
0In Stock | Circuit Protection Fuses | 175 A | 125 VAC | Fast-Acting Fuses | 80 VDC | 2.7 kA | Flat Body Blade Fuses | Stud | Bolt Down | Element Window | Bulk | ANN | ||||||||
Mfr: BK-GMT-12A TTI: BK/GMT-12A Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 125VAC/60VDC 12A Yellow/Green | 0In Stock | Current Limiting Fuses | 12 A | 125 VAC | 60 VDC | 300 A | Quick Connect | Class gG Fuses | Spring Loaded | Bulk | GMT | GMT-12A BK-GMT-12A | ||||||||
0In Stock | Circuit Protection Fuses | 175 A | 32 VAC | Time-Delay Fuses | 80 VDC | 6 kA | Stud | Bolt Down | Element Window | Bulk | ANL | |||||||||
Mfr: FNQ-R-6-10 TTI: FNQ-R-6/10 Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 600VAC .6A Time Delay CC Tron | 0In Stock | Current Limiting Fuses | 600 mA | 600 VAC | Time-Delay Fuses | 200 kA | Cartridge Fuses | Holder | Clip | Class CC Fuses | 5AG | Without Indicator | Bulk | FNQ-R | FNQ-R-6-10 | |||||
0In Stock | Telecom Fuses | 4 A | 125 VAC | Fast-Acting Fuses | 60 VDC | 10 A | Quick Connect | GMT | Spring Loaded | Bulk | GMT | |||||||||
0In Stock | Circuit Protection Fuses | 10 A | 600 VAC | Time-Delay Fuses | 170 VDC | 100 kA | Cartridge Fuses | Holder | Clip | Class G Fuses | Without Indicator | Bulk | SC | BK-SC-10 | ||||||
Mfr: F03A125V20AS TTI: F03A125V20AS Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses MIL-F-15160/03 | 0In Stock | Military Fuses | 20 A | 125 VAC | Fast-Acting Fuses | 3AG | With Indicator | Bulk | F03A |