Bussmann / Eaton - Industrial & Electrical Fuses
2,262 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Current Rating | Voltage Rating AC | Fuse Type | Voltage Rating DC | Interrupt Rating | Melting I2t | Body Style | Mounting Style | Termination Style | Class | Fuse Size / Group | Indicator Style | Resistance | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F60C500V10A TTI: F60C500V10A Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 12/32 x 1-1/2 INCH 10A 500V | 0In Stock | Military Fuses | 5AG | Bulk | F60C | |||||||||||||||
0In Stock | Circuit Protection Fuses | 60 A | 32 VAC | Time-Delay Fuses | 80 VDC | 6 kA | Stud | Bolt Down | Element Window | Bulk | ANL | |||||||||
0In Stock | Semiconductor Fuses | 125 A | Fast-Acting Fuses | 1300 A2s | Class aR Fuses | Bulk | 170M | |||||||||||||
Mfr: BK-GMT-1-4A TTI: BK/GMT-1/4A Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 125VAC/60VDC .25A Violet | 0In Stock | Current Limiting Fuses | 250 mA | 125 VAC | 60 VDC | 300 A | Quick Connect | Class gG Fuses | Spring Loaded | Bulk | GMT | GMT-1-4A BK-GMT-1-4A | ||||||||
0In Stock | Semiconductor Fuses | 700 A | 690 VAC | Fast-Acting Fuses | 115,000 A2s | Bolt Down | Class aR Fuses | Bulk | 170M Type FKE | |||||||||||
0In Stock | Industrial Fuses | 10 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 300 kA | Radial Blade | Class CF Fuses | Without Indicator | Bulk | FCF_RN | |||||||||
0In Stock | Industrial Fuses | 15 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 300 kA | Radial Blade | Class CF Fuses | Without Indicator | Bulk | FCF_RN | |||||||||
0In Stock | Current Limiting Fuses | 35 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 300 kA | Radial Blade | Class CF Fuses | Without Indicator | Bulk | FCF_RN | |||||||||
0In Stock | Semiconductor Fuses | 250 A | 690 VAC | Fast-Acting Fuses | 250 A | 7.75 kA2s | Bolt Down | Class aR Fuses | Without Indicator | Bulk | 170M Type U | |||||||||
0In Stock | Semiconductor Fuses | 1 kA | 690 VAC | Fast-Acting Fuses | 450,000 A2s | Threaded | Class aR Fuses | Bulk | 170M Type GKN | |||||||||||
Mfr: F03A125V25A TTI: F03A125V25A Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses MIL-F-15160/03 125V 25A | 0In Stock | Military Fuses | 25 A | 125 VAC | Fast-Acting Fuses | 3AG | With Indicator | Bulk | F03A | |||||||||||
0In Stock | Circuit Protection Fuses | 70 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 200 kA | Radial Blade | Class CF Fuses | Without Indicator | Bulk | FCF_RN | |||||||||
0In Stock | Semiconductor Fuses | 350 A | 150 VAC | Fast-Acting Fuses | 150 VDC | 100 kA | 15.7 kA2s | Bolt Down | Class aR Fuses | Without Indicator | Bulk | FWA_A/B 150V | ||||||||
0In Stock | Semiconductor Fuses | Fast-Acting Fuses | 4350 A2s | Class aR Fuses | Bulk | 170M | ||||||||||||||
Mfr: BK-GMT-1-1-2A TTI: BK/GMT-1-1/2A Bussmann / Eaton Availability: 0In StockIndustrial & Electrical Fuses 125VAC/60VDC 1.5A White/Yellow | 0In Stock | Current Limiting Fuses | 1.5 A | 125 VAC | 60 VDC | 450 A | Quick Connect | Class gG Fuses | Spring Loaded | Bulk | GMT | GMT-1-1-2A BK-GMT-1-1-2A | ||||||||
0In Stock | Semiconductor Fuses | 350 A | 690 VAC | Fast-Acting Fuses | 10,000 A2s | Threaded | Class aR Fuses | Bulk | 170M Type BKN | |||||||||||
0In Stock | Semiconductor Fuses | 800 A | 690 VAC | Fast-Acting Fuses | 100 kA2s | Bolt Down | Class aR Fuses | Bulk | 170M Type 80 | |||||||||||
0In Stock | Industrial Fuses | 1 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 300 kA | Radial Blade | Class CF Fuses | Without Indicator | Bulk | FCF_RN | |||||||||
0In Stock | Semiconductor Fuses | 500 A | 690 VAC | Fast-Acting Fuses | 14 kA2s | Bolt Down | Class aR Fuses | Bulk | 170M Type 80 | |||||||||||
0In Stock | Circuit Protection Fuses | 300 A | 125 VAC | Fast-Acting Fuses | 80 VDC | 2.7 kA | Flat Body Blade Fuses | Stud | Bolt Down | Element Window | Bulk | ANN | ||||||||
0In Stock | Circuit Protection Fuses | 275 A | 32 VAC | Time-Delay Fuses | 80 VDC | 6 kA | Stud | Bolt Down | Element Window | Bulk | ANL | |||||||||
0In Stock | Semiconductor Fuses | 50 A | 240 VAC | 150 VDC | 200 kA | 100 A2s | Bolt Down | Class aR Fuses | BS88 | Without Indicator | Bulk | LET | ||||||||
0In Stock | Semiconductor Fuses | 175 A | 250 VAC | Fast-Acting Fuses | 250 VDC | 200 kA | 2.17 kA2s | Cartridge Blade Fuses | Stud | Bolt Down | Without Indicator | Bulk | FWX_A | |||||||
0In Stock | Current Limiting Fuses | 25 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 300 kA | Radial Blade | Class CF Fuses | Without Indicator | Bulk | FCF_RN | |||||||||
0In Stock | Current Limiting Fuses | 30 A | 600 VAC | Fast-Acting Fuses | 600 VDC | 300 kA | Radial Blade | Class CF Fuses | Without Indicator | Bulk | FCF_RN |