S500 - Bussmann / Eaton - Cartridge Fuses
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S500-5-R TTI: BK-S500-5-R Bussmann / Eaton Availability: 12,600In StockCartridge Fuses 5A 250V FAST ACTING | 12,600In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | Bulk | 15 mOhms | |||||||
Mfr: BK-S500-500-R TTI: BK-S500-500-R Bussmann / Eaton Availability: 3,400In StockCartridge Fuses .5A 250V FAST ACTING | 3,400In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 270 mOhms | |||||||
Mfr: BK-S500-6-3-R TTI: BK-S500-6-3-R Bussmann / Eaton Availability: 250In StockCartridge Fuses 6.3A 250V FAST ACTING | 250In Stock | S500 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 10 mOhms | |||||||
Mfr: BK-S500-8-R TTI: BK-S500-8-R Bussmann / Eaton Availability: 3,000In StockCartridge Fuses 8A 250V FAST ACTING | 3,000In Stock | S500 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | Bulk | 10 mOhms | |||||||
Mfr: BK-S500-1-R TTI: BK-S500-1-R Bussmann / Eaton Availability: 0In Stock1,000 On Order Expected 17-Feb-27 Cartridge Fuses 1A 250V FAST ACTING | 0In Stock1,000 On Order Expected 17-Feb-27 | S500 | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 130 mOhms | |||||||
Mfr: BK-S500-2-R TTI: BK-S500-2-R Bussmann / Eaton Availability: 0In Stock500 On Order Expected 22-Dec-26 Cartridge Fuses 2A 250V FAST ACTING | 0In Stock500 On Order Expected 22-Dec-26 | S500 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 44 mOhms | |||||||
Mfr: BK-S500-10-R TTI: BK-S500-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 10A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 8 mOhms | |||||||
Mfr: BK-S500-V-1-25R TTI: BK-S500-V-1-25R Bussmann / Eaton Availability: 0In Stock200 On Order Expected 19-Apr-27 Cartridge Fuses S500 1.25A -V FA | 0In Stock200 On Order Expected 19-Apr-27 | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: BK-S500-V-630-R TTI: BK-S500-V-630-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 630mA -V FA | 0In Stock | S500 | Glass Fuses | 630 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Board Mount | Axial | Bulk | |||||||||
Mfr: BK-S500-250-R TTI: BK-S500-250-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .25A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 4.5 Ohms | |||||||
Mfr: BK-S500-3-15-R TTI: BK-S500-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3.15A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 26 mOhms | |||||||
Mfr: BK1-S500-250-R TTI: BK1-S500-250-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 250mA FA | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-S500-800-R TTI: BK-S500-800-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .8A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 140 mOhms | |||||||
Mfr: BK1-S500-50-R TTI: BK1-S500-50-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 50MA | 0In Stock | S500 | Glass Fuses | 50 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | S500 | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-S500-1-6-R TTI: BK1-S500-1-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 1.6A FA | 0In Stock | S500 | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S500-80-R TTI: BK1-S500-80-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 80MA | 0In Stock | S500 | Glass Fuses | 80 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S500-1-25-R TTI: BK1-S500-1-25-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 125MA | 0In Stock | S500 | Glass Fuses | 1.25 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 96 mOhms | |||||||
0In Stock | S500 | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-S500-160-R TTI: BK-S500-160-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .16A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.2 Ohms | |||||||
Mfr: BK1-S500-100-R TTI: BK1-S500-100-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 100MA 1K BG | 0In Stock | S500 | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S500-10-R TTI: BK1-S500-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 10A FA | 0In Stock | S500 | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S500-40-R TTI: BK1-S500-40-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 40MA | 0In Stock | S500 | Glass Fuses | 40 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S500-2-5-R TTI: BK1-S500-2-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 2.5A FA | 0In Stock | S500 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S500-125-R TTI: BK1-S500-125-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 125MA | 0In Stock | S500 | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |