PV-A10 - Bussmann / Eaton - Cartridge Fuses
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80In Stock | PV-A10 | Specialty Fuses | 15 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | Holder | Clip | - 40 C | + 90 C | Bulk | |||||||
0In Stock | PV-A10 | Specialty Fuses | 1 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | Holder | Clip | - 40 C | + 90 C | Bulk | |||||||
0In Stock | PV-A10 | Specialty Fuses | 8 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | Holder | Clip | - 40 C | + 90 C | Bulk | |||||||
0In Stock | PV-A10 | Specialty Fuses | 25 A | Fast Blow | 10 mm x 38 mm | 1 kVDC | 50 kA | Holder | Clip | - 40 C | + 90 C |