GDA - Bussmann / Eaton - Cartridge Fuses
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | GDA | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 27 mOhms | ||||||||
Mfr: BK-GDA-100MA TTI: BK-GDA-100MA Bussmann / Eaton Availability: 0In StockCartridge Fuses .1A 250V FAST ACTING | 0In Stock | GDA | Ceramic Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 20 Ohms | |||||||
Mfr: BK-GDA-200MA TTI: BK-GDA-200MA Bussmann / Eaton Availability: 0In StockCartridge Fuses .2A 250V FAST ACTING | 0In Stock | GDA | Ceramic Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 6 Ohms | |||||||
0In Stock | GDA | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 19 mOhms | ||||||||
0In Stock | GDA | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 14 mOhms | ||||||||
0In Stock | GDA | Ceramic Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | GDA | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |