GBB - Bussmann / Eaton - Cartridge Fuses
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GBB-30-R TTI: BK-GBB-30-R Bussmann / Eaton Availability: 10In StockCartridge Fuses 30A 250V VERY FAST ACTING | 10In Stock | GBB | Ceramic Fuses | 30 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 2.06 mOhms | ||||||
Mfr: BK-GBB-10-R TTI: BK-GBB-10-R Bussmann / Eaton Availability: 40In StockCartridge Fuses 10A 250V VERY FAST ACTING | 40In Stock | GBB | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 9.34 mOhms | ||||||
Mfr: BK-GBB-5-R TTI: BK-GBB-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 5A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 21.25 mOhms | ||||||
Mfr: BK-GBB-12-R TTI: BK-GBB-12-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 12A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 6.2 mOhms | ||||||
Mfr: BK-GBB-3-R TTI: BK-GBB-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 3 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 44.75 mOhms | ||||||
Mfr: BK-GBB-1-R TTI: BK-GBB-1-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 1 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 177.5 mOhms | ||||||
Mfr: BK-GBB-4-R TTI: BK-GBB-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 4A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 4 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 31.75 mOhms | ||||||
Mfr: BK-GBB-6-R TTI: BK-GBB-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 6A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 6 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 18 mOhms | ||||||
Mfr: BK-GBB-2-R TTI: BK-GBB-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 2 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 66.2 mOhms | ||||||
Mfr: BK-GBB-20-R TTI: BK-GBB-20-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 20A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 33 mOhms | ||||||
Mfr: BK-GBB-8-R TTI: BK-GBB-8-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 8A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 13.6 mOhms | ||||||
Mfr: BK-GBB-15-R TTI: BK-GBB-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 15A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 15 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 4.72 mOhms | ||||||
Mfr: BK-GBB-9-R TTI: BK-GBB-9-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 9A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 9 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 10.7 mOhms |