F02A - Bussmann / Eaton - Cartridge Fuses
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F02A250V5A TTI: F02A250V5A Bussmann / Eaton Availability: 135In StockCartridge Fuses MIL-F-15160/02 SIMILAR TO MTH | 135In Stock | F02A | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | ||||||||||
165In Stock | F02A | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | ||||||||||||
10In Stock | F02A | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | ||||||||||||
Mfr: F02A250V1-2AS TTI: F02A250V1/2AS Bussmann / Eaton Availability: 30In StockCartridge Fuses MIL-F-15160/02 | 30In Stock | F02A | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | F02A250V1-2AS | ||||||||||
Mfr: F02A250V1-2AS TTI: F02A250V1-2AS Bussmann / Eaton Availability: 30In StockCartridge Fuses .5A 250V FAST ACTING | 30In Stock | F02A | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | |||||||||||
0In Stock | F02A | Glass Fuses | 15 A | 3AG (6.3 mm x 32 mm) | 32 VAC | Holder / Clip | Bulk | |||||||||||||
0In Stock | F02A | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Board Mount | Axial | Bulk | |||||||||||
0In Stock | F02A | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | ||||||||||||
0In Stock | F02A | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | F02A250V1-2A | |||||||||||
Mfr: F02A250V1A TTI: F02A250V1A Bussmann / Eaton Availability: 0In StockCartridge Fuses MIL-F-15160/02 SIMILAR TO AGC | 0In Stock | F02A | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Bulk | 190 mOhms | |||||||||
0In Stock | F02A | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | ||||||||||||
0In Stock | F02A | Glass Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | Board Mount | Axial | Bulk | |||||||||||
Mfr: F02A250V4AS TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses MIL-F-15160/02 | 0In Stock | F02A | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | |||||||||||
Mfr: F02A250V2-1/2A TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 250V 2.5A | 0In Stock | F02A | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | F02A250V2-1-2A | ||||||||||
Mfr: F02A250V3AS TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses MIL-F-15160/02 | 0In Stock | F02A | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | |||||||||||
0In Stock | F02A | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Bulk | 78 mOhms | ||||||||||
Mfr: F02A250V3/4AS TTI: Not Assigned Bussmann / Eaton Availability: Not Available OnlineCartridge Fuses 250V .75A Silver Plated | Not Available Online | F02A | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk | F02A250V3-4AS | ||||||||||
Mfr: F02A250V1-2A TTI: F02A250V1-2A Bussmann / Eaton Availability: 0In StockCartridge Fuses .5A 250V FAST ACTING | 0In Stock | F02A | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Bulk |