C518 - Bussmann / Eaton - Cartridge Fuses
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-C518-2-R TTI: BK-C518-2-R Bussmann / Eaton Availability: 600In StockCartridge Fuses C518 2A BUSS FA BK 100 BOX-R | 600In Stock | C518 | Glass Fuses | 2 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 64 mOhms |