AGX - Bussmann / Eaton - Cartridge Fuses
18 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AGX-1-32 TTI: BK-AGX-1-32 Bussmann / Eaton Availability: 46In StockCartridge Fuses SMALL DIMENSION FUSE | 46In Stock | AGX | Glass Fuses | 31.25 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 35 A | Holder / Clip | Clip | Bulk | 35 Ohms | |||||||
25In Stock | AGX | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 68.25 mOhms | ||||||||
Mfr: BK-AGX-1-8 TTI: BK-AGX-1-8 Bussmann / Eaton Availability: 0In StockCartridge Fuses .125A 250V FAST ACTING | 0In Stock | AGX | Glass Fuses | 125 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 5.41 Ohms | |||||||
0In Stock | AGX | Glass Fuses | 3 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | 38.25 mOhms | ||||||||
Mfr: BK-AGX-1-1-2 TTI: BK-AGX-1-1-2 Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.5A 250V FAST ACTING | 0In Stock | AGX | Glass Fuses | 1.5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 94 mOhms | |||||||
Mfr: BK-AGX-1-10 TTI: BK-AGX-1-10 Bussmann / Eaton Availability: 0In StockCartridge Fuses .1A 250V FAST ACTING | 0In Stock | AGX | Glass Fuses | 100 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 10.25 Ohms | |||||||
0In Stock | AGX | Glass Fuses | 15 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 5.1 mOhms | ||||||||
Mfr: BK-AGX-1-4 TTI: BK-AGX-1-4 Bussmann / Eaton Availability: 0In StockCartridge Fuses .25A 250V FAST ACTING | 0In Stock | AGX | Glass Fuses | 250 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.79 Ohms | |||||||
0In Stock | AGX | Glass Fuses | 1 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 162.5 mOhms | ||||||||
0In Stock | AGX | Glass Fuses | 20 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 3.58 mOhms | ||||||||
0In Stock | AGX | Glass Fuses | 30 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 2.15 mOhms | ||||||||
0In Stock | AGX | Glass Fuses | 6 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 14.75 mOhms | ||||||||
0In Stock | AGX | Glass Fuses | 8 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 11 mOhms | ||||||||
0In Stock | AGX | Glass Fuses | 10 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 8.67 mOhms | ||||||||
0In Stock | AGX | Glass Fuses | 4 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 10 kA | Holder / Clip | Clip | Bulk | 27 mOhms | ||||||||
0In Stock | AGX | Glass Fuses | 5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 20.5 mOhms | ||||||||
Mfr: BK-AGX-1-2 TTI: BK-AGX-1-2 Bussmann / Eaton Availability: 0In StockCartridge Fuses .5A 250V FAST ACTING | 0In Stock | AGX | Glass Fuses | 500 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 478.5 mOhms | |||||||
0In Stock | AGX | Glass Fuses | 2.5 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk |