AGC - Bussmann / Eaton - Cartridge Fuses
354 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AGC-2-R TTI: BK-AGC-2-R Bussmann / Eaton Availability: 31,000In StockCartridge Fuses 2A 250V FAST ACTING | 31,000In Stock | AGC | Glass Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 78 mOhms | |||||
Mfr: BK-AGC-3-R TTI: BK-AGC-3-R Bussmann / Eaton Availability: 31,200In StockCartridge Fuses 3A 250V FAST ACTING | 31,200In Stock | AGC | Glass Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45 mOhms | |||||
Mfr: BK-AGC-1-R TTI: BK-AGC-1-R Bussmann / Eaton Availability: 23,450In StockCartridge Fuses 1A 250V FAST ACTING | 23,450In Stock | AGC | Glass Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 190 mOhms | |||||
Mfr: BK-AGC-10-R TTI: BK-AGC-10-R Bussmann / Eaton Availability: 9,000In Stock19,800 On Order Expected 08-Jan-27 Cartridge Fuses 10A 250V FAST ACTING | 9,000In Stock19,800 On Order Expected 08-Jan-27 | AGC | Glass Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 8 mOhms | |||||
Mfr: BK-AGC-5-R TTI: BK-AGC-5-R Bussmann / Eaton Availability: 20,700In StockCartridge Fuses 5A 250V FAST ACTING | 20,700In Stock | AGC | Glass Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 24 mOhms | |||||
Mfr: BK-AGC-1-2-R TTI: BK-AGC-1-2-R Bussmann / Eaton Availability: 1,000In StockCartridge Fuses .5A 250V FAST ACTING | 1,000In Stock | AGC | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 615 mOhms | |||||
Mfr: BK-AGC-4-R TTI: BK-AGC-4-R Bussmann / Eaton Availability: 5,300In Stock4,000 On Order Expected 08-Jan-27 Cartridge Fuses 4A 250V FAST ACTING | 5,300In Stock4,000 On Order Expected 08-Jan-27 | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30 mOhms | |||||
Mfr: BK-AGC-6-R TTI: BK-AGC-6-R Bussmann / Eaton Availability: 750In Stock2,000 On Order Expected 31-Dec-26 Cartridge Fuses 6A 250V FAST ACTING | 750In Stock2,000 On Order Expected 31-Dec-26 | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 20 mOhms | |||||
Mfr: BK-AGC-25-R TTI: BK-AGC-25-R Bussmann / Eaton Availability: 6,500In StockCartridge Fuses 25A 32V FAST ACTING | 6,500In Stock | AGC | Glass Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 3 mOhms | |||||
Mfr: BK-AGC-1-1-2-R TTI: BK-AGC-1-1-2-R Bussmann / Eaton Availability: 8,200In StockCartridge Fuses 1.5A 250V FAST ACTING | 8,200In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 115 mOhms | |||||
Mfr: BK-AGC-1-4-R TTI: BK-AGC-1-4-R Bussmann / Eaton Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.2 mOhms | |||||
Mfr: BK-AGC-7-R TTI: BK-AGC-7-R Bussmann / Eaton Availability: 1,250In Stock2,000 On Order Expected 12-Feb-27 Cartridge Fuses 7A 250V FAST ACTING | 1,250In Stock2,000 On Order Expected 12-Feb-27 | AGC | Glass Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 17 mOhms | |||||
Mfr: BK-AGC-30-R TTI: BK-AGC-30-R Bussmann / Eaton Availability: 3,100In StockCartridge Fuses 30A 32V FAST ACTING | 3,100In Stock | AGC | Glass Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 2 mOhms | |||||
Mfr: BK-AGC-1-10-R TTI: BK-AGC-1-10-R Bussmann / Eaton Availability: 220In StockCartridge Fuses .1A 250V FAST ACTING | 220In Stock | AGC | Glass Fuses | 100 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12.565 Ohms | |||||
Mfr: BK-AGC-9-R TTI: BK-AGC-9-R Bussmann / Eaton Availability: 100In StockCartridge Fuses 9A 250V FAST ACTING | 100In Stock | AGC | Glass Fuses | 9 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12 mOhms | |||||
200In Stock | AGC | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 483 mOhms | ||||||
Mfr: BK-AGC-3-4-R TTI: BK-AGC-3-4-R Bussmann / Eaton Availability: 500In StockCartridge Fuses .75A 250V FAST ACTING | 500In Stock | AGC | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 312 mOhms | |||||
Mfr: BK-AGC-3-1-2-R TTI: BK-AGC-3-1-2-R Bussmann / Eaton Availability: 100In StockCartridge Fuses 3.5A 250V FAST ACTING | 100In Stock | AGC | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
30In Stock | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: AGC-15-100-R TTI: AGC-15-100-R Bussmann / Eaton Availability: 70In StockCartridge Fuses SMALL DIMENSION FUSE | 70In Stock | AGC | Glass Fuses | 150 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: BK-AGC-1-8-R TTI: BK-AGC-1-8-R Bussmann / Eaton Availability: 900In StockCartridge Fuses .125A 250V FAST ACTING | 900In Stock | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.8 Ohms | |||||
Mfr: AGC-1-1-4-R TTI: AGC-1-1-4-R Bussmann / Eaton Availability: 25In StockCartridge Fuses SMALL DIMENSION FUSE | 25In Stock | AGC | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 145 mOhms | |||||
Mfr: AGC-2-1-2-R TTI: AGC-2-1-2-R Bussmann / Eaton Availability: 30In StockCartridge Fuses SMALL DIMENSION FUSE | 30In Stock | AGC | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45 mOhms | |||||
Mfr: BK-AGC-20-R TTI: BK-AGC-20-R Bussmann / Eaton Availability: 0In Stock9,600 On Order Expected 03-Mar-27 Cartridge Fuses 20A 32V FAST ACTING | 0In Stock9,600 On Order Expected 03-Mar-27 | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4 mOhms | |||||
Mfr: BK-AGC-15-R TTI: BK-AGC-15-R Bussmann / Eaton Availability: 0In Stock10,300 On Order Expected 13-Jan-27 Cartridge Fuses 15A 32V FAST ACTING | 0In Stock10,300 On Order Expected 13-Jan-27 | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6 mOhms |