AGA - Bussmann / Eaton - Cartridge Fuses
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | AGA | Glass Fuses | 3 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 31 mOhms | ||||||||
0In Stock500 On Order Expected 15-Jan-27 | AGA | Glass Fuses | 30 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 20 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 3 mOhms | ||||||||
0In Stock | AGA | Glass Fuses | 5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 17 mOhms | ||||||||
0In Stock | AGA | Glass Fuses | 2 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 1 kA | Holder / Clip | Clip | Bulk | 54 mOhms | ||||||||
Mfr: BK-AGA-7-1-2 TTI: BK-AGA-7-1-2 Bussmann / Eaton Availability: 0In StockCartridge Fuses 7.5A 32V FAST ACTING | 0In Stock | AGA | Glass Fuses | 7.5 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | AGA | Glass Fuses | 1 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | Bulk | 179 mOhms | |||||||
0In Stock | AGA | Glass Fuses | 10 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | 1 kA | Holder / Clip | Clip | Bulk | 7 mOhms |