ABC - Bussmann / Eaton - Cartridge Fuses
108 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-ABC-10-R TTI: BK-ABC-10-R Bussmann / Eaton Availability: 5,300In StockCartridge Fuses 10A 250V FAST ACTING | 5,300In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 11 mOhms | ||||||
Mfr: BK-ABC-15-R TTI: BK-ABC-15-R Bussmann / Eaton Availability: 5,300In Stock10,000 On Order Expected 08-Jun-27 Cartridge Fuses 15A 250V FAST ACTING | 5,300In Stock10,000 On Order Expected 08-Jun-27 | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | 5.53 mOhms | ||||||
Mfr: BK-ABC-8-R TTI: BK-ABC-8-R Bussmann / Eaton Availability: 1,000In StockCartridge Fuses 8A 250V FAST ACTING | 1,000In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 14 mOhms | ||||||
Mfr: BK-ABC-20-R TTI: BK-ABC-20-R Bussmann / Eaton Availability: 6,600In StockCartridge Fuses 20A 250V FAST ACTING | 6,600In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | Bulk | 3.66 mOhms | ||||||
Mfr: BK-ABC-2-R TTI: BK-ABC-2-R Bussmann / Eaton Availability: 15,500In StockCartridge Fuses 2A 250V FAST ACTING | 15,500In Stock | ABC | Ceramic Fuses | 2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 89 mOhms | ||||||
Mfr: BK-ABC-1-R TTI: BK-ABC-1-R Bussmann / Eaton Availability: 400In Stock2,200 On Order Expected Cartridge Fuses 1A 250V FAST ACTING | 400In Stock2,200 On Order Expected | ABC | Ceramic Fuses | 1 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Holder / Clip | Clip | Bulk | 195 mOhms | ||||||
Mfr: BK-ABC-4-R TTI: BK-ABC-4-R Bussmann / Eaton Availability: 300In StockCartridge Fuses 4A 250V FAST ACTING | 300In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 29.75 mOhms | ||||||
Mfr: BK-ABC-25-R TTI: BK-ABC-25-R Bussmann / Eaton Availability: 200In StockCartridge Fuses 25A 250V FAST ACTING | 200In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 2.8 mOhms | ||||||
Mfr: BK-ABC-V-20-R TTI: BK-ABC-V-20-R Bussmann / Eaton Availability: 150In StockCartridge Fuses 20A 250V FAST ACTING | 150In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | Bulk | 3.66 mOhms | ||||||
Mfr: BK-ABC-2-1-2-R TTI: BK-ABC-2-1-2-R Bussmann / Eaton Availability: 900In StockCartridge Fuses 2.5A 250V FAST ACTING | 900In Stock | ABC | Ceramic Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 61 mOhms | ||||||
Mfr: BK-ABC-5-R TTI: BK-ABC-5-R Bussmann / Eaton Availability: 0In Stock1,000 On Order Expected 17-Feb-27 Cartridge Fuses 5A 250V FAST ACTING | 0In Stock1,000 On Order Expected 17-Feb-27 | ABC | Ceramic Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 26 mOhms | ||||||
Mfr: BK-ABC-30-R TTI: BK-ABC-30-R Bussmann / Eaton Availability: 0In Stock100 On Order Expected 13-Nov-26 Cartridge Fuses 30A 250V FAST ACTING | 0In Stock100 On Order Expected 13-Nov-26 | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 2.225 mOhms | ||||||
Mfr: BK-ABC-6-R TTI: BK-ABC-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 6A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 21 mOhms | ||||||
Mfr: BK-ABC-1-4-R TTI: BK-ABC-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .25A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Holder / Clip | Clip | Bulk | 2.95 Ohms | ||||||
Mfr: BK-ABC-3-R TTI: BK-ABC-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 47 mOhms | ||||||
Mfr: BK-ABC-BV-20-R TTI: BK-ABC-BV-20-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 20A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 250 VAC | 125 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-ABC-V-15-R TTI: BK-ABC-V-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 15A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Board Mount | Axial | Bulk | 5.53 mOhms | ||||||
Mfr: BK-ABC-7-R TTI: BK-ABC-7-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 7A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 16 mOhms | ||||||
Mfr: BK-ABC-13-R TTI: BK-ABC-13-R Bussmann / Eaton Availability: 0In StockCartridge Fuses ABC 13A BUSS FA BK | 0In Stock | ABC | Ceramic Fuses | 13 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | |||||||
Mfr: BK-ABC-V-10-R TTI: BK-ABC-V-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 10A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | Bulk | 11 mOhms | ||||||
Mfr: BK-ABC-1-1-2-R TTI: BK-ABC-1-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.5A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 131 mOhms | ||||||
0In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Holder / Clip | Clip | Bulk | 788 mOhms | |||||||
Mfr: BK-ABC-V-30-R TTI: BK-ABC-V-30-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 30A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 30 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Board Mount | Axial | Bulk | 2.225 mOhms | ||||||
Mfr: BK-ABC-1-2-R TTI: BK-ABC-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .5A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Holder / Clip | Clip | Bulk | 6.8 mOhms | ||||||
Mfr: BK-ABC-3-4-R TTI: BK-ABC-3-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .75A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 300 mOhms |