FWH - Bussmann / Eaton - Cartridge Fuses
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FWH-005A6F TTI: FWH-005A6F Bussmann / Eaton Availability: 0In StockCartridge Fuses 500VAC .007A High Speed Fuse | 0In Stock | FWH_A6F | Specialty Fuses | 5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 50 kA | 6.4 A2 sec | Holder | Clip | Bulk | |||||||||
Mfr: FWH-3-15A6F TTI: FWH-3.15A6F Bussmann / Eaton Availability: 0In StockCartridge Fuses 500VAC 3.15A High Speed Fuse | 0In Stock | FWH_A6F | Specialty Fuses | 3.15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 200 kA | Holder | Clip | Bulk | FWH-3-15A6F | |||||||||
Mfr: FWH-6-30A6F TTI: FWH-6.30A6F Bussmann / Eaton Availability: 0In StockCartridge Fuses 500VAC 6.3A High Speed Fuse | 0In Stock | FWH_A6F | Specialty Fuses | 6.3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 200 kA | Holder | Clip | Bulk | FWH-6-30A6F | |||||||||
Mfr: FWH-30A14F TTI: Not Assigned Bussmann / Eaton Availability: 0In StockCartridge Fuses 500VAC 30A High Speed Fuse | 0In Stock | FWH_14F 500V | Specialty Fuses | 30 A | Fast Blow | 14 mm x 51 mm | 500 VAC | 200 kA | Holder | Clip | Bulk | |||||||||
Mfr: FWH-6-30A6F TTI: FWH-6-30A6F Bussmann / Eaton Availability: 0In StockCartridge Fuses 500V HIGH SPEED 6.3A | 0In Stock | FWH_A6F | Circuit Protection Fuses | 6.3 A | 3AG | 200 kA | Clip | Bulk | ||||||||||||
Mfr: FWH-3-15A6F TTI: FWH-3-15A6F Bussmann / Eaton Availability: 0In StockCartridge Fuses 500V HIGH SPEED 3.15A | 0In Stock | FWH_A6F | Circuit Protection Fuses | 3.15 A | 3AG | 200 kA | Clip | Bulk |