Bussmann / Eaton - Cartridge Fuses
3,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-GMA-2-R TTI: BK1-GMA-2-R Bussmann / Eaton Availability: 1,000In StockCartridge Fuses GmA 2A FA BK1 -R | 1,000In Stock | GMA | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
30In Stock | Ceramic Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 231 mOhms | |||||||||
5In Stock | GDB | Glass Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
1,000In Stock | Glass Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 43 mOhms | |||||||||
Mfr: BK-S500-8-R TTI: BK-S500-8-R Bussmann / Eaton Availability: 3,000In StockCartridge Fuses 8A 250V FAST ACTING | 3,000In Stock | S500 | Glass Fuses | 8 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 80 A | Holder / Clip | Clip | Bulk | 10 mOhms | |||||||
Mfr: BK-C520-3-R TTI: BK-C520-3-R Bussmann / Eaton Availability: 800In StockCartridge Fuses 3A 250V FAST ACTING | 800In Stock | C520 | Glass Fuses | 3 A | Fast Blow | 2AG (5 mm x 15 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 38 mOhms | |||||||
Mfr: GMC-3-15-R TTI: GMC-3-15-R Bussmann / Eaton Availability: 80In StockCartridge Fuses 3.15A 250V MEDIUM TIME DELAY | 80In Stock | Glass Fuses | 3.15 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 100 A | Holder / Clip | Clip | Bulk | 25 mOhms | ||||||||
Mfr: BK-AGC-1-8-R TTI: BK-AGC-1-8-R Bussmann / Eaton Availability: 900In StockCartridge Fuses .125A 250V FAST ACTING | 900In Stock | AGC | Glass Fuses | 125 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.8 Ohms | |||||
25In Stock | AGX | Glass Fuses | 2 A | Fast Blow | 8AG (6.25 mm x 25 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 68.25 mOhms | ||||||||
Mfr: BK-GMA-V-15-R TTI: BK-GMA-V-15-R Bussmann / Eaton Availability: 2,000In StockCartridge Fuses 15A 125V FAST ACTING | 2,000In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | Board Mount | Axial | Bulk | 4 mOhms | |||||||
6,470In Stock | 5000 | Fuse Clips | 6.35 mm (1/4 in) | Bulk | |||||||||||||||
30In Stock | GMA | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK1-GMC-2-5-R TTI: BK1-GMC-2-5-R Bussmann / Eaton Availability: 4,000In StockCartridge Fuses GMC 2.5A TD BK1 | 4,000In Stock | GMC | Glass Fuses | 2.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-MDA-1-4-R TTI: BK-MDA-1-4-R Bussmann / Eaton Availability: 1,000In StockCartridge Fuses .25A 250V TIME DELAY | 1,000In Stock | MDA | Ceramic Fuses | 250 mA | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.325 Ohms | |||||||
Mfr: AGC-1-1-4-R TTI: AGC-1-1-4-R Bussmann / Eaton Availability: 25In StockCartridge Fuses SMALL DIMENSION FUSE | 25In Stock | AGC | Glass Fuses | 1.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 145 mOhms | |||||
Mfr: AGC-2-1-2-R TTI: AGC-2-1-2-R Bussmann / Eaton Availability: 30In StockCartridge Fuses SMALL DIMENSION FUSE | 30In Stock | AGC | Glass Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 45 mOhms | |||||
75In Stock | SFE | Glass Fuses | 9 A | Fast Blow | 7AG (6.35 mm x 22 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-ABC-2-1-2-R TTI: BK-ABC-2-1-2-R Bussmann / Eaton Availability: 900In StockCartridge Fuses 2.5A 250V FAST ACTING | 900In Stock | ABC | Ceramic Fuses | 2.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 61 mOhms | ||||||
0In Stock10 On Order Expected 13-Jan-27 | PVM | Specialty Fuses | Fast Blow | 5AG Midget (10.3 mm x 38.1 mm) | 600 VDC | Holder | Clip | Bulk | |||||||||||
Mfr: BK-AGC-15-R TTI: BK-AGC-15-R Bussmann / Eaton Availability: 0In Stock10,300 On Order Expected 13-Jan-27 Cartridge Fuses 15A 32V FAST ACTING | 0In Stock10,300 On Order Expected 13-Jan-27 | AGC | Glass Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6 mOhms | |||||
Mfr: BK-GMA-3-R TTI: BK-GMA-3-R Bussmann / Eaton Availability: 0In Stock3,500 On Order Expected Cartridge Fuses 3A 250V FAST ACTING | 0In Stock3,500 On Order Expected | GMA | Glass Fuses | 3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 39 mOhms | |||||||
Mfr: BK-AGC-20-R TTI: BK-AGC-20-R Bussmann / Eaton Availability: 0In Stock9,600 On Order Expected 03-Mar-27 Cartridge Fuses 20A 32V FAST ACTING | 0In Stock9,600 On Order Expected 03-Mar-27 | AGC | Glass Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 4 mOhms | |||||
Mfr: BK-GMA-250-R TTI: BK-GMA-250-R Bussmann / Eaton Availability: 0In Stock5,500 On Order Expected Cartridge Fuses .25A 250V FAST ACTING | 0In Stock5,500 On Order Expected | GMA | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.735 Ohms | |||||||
Mfr: BK-GMA-4-R TTI: BK-GMA-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 4A 125V FAST ACTING | 0In Stock | GMA | Glass Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 26 mOhms | |||||||
Mfr: BK-GMC-500-R TTI: BK-GMC-500-R Bussmann / Eaton Availability: 0In Stock4,800 On Order Expected Cartridge Fuses .5A 250V MEDIUM TIME DELAY | 0In Stock4,800 On Order Expected | GMC | Glass Fuses | 500 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 335 mOhms |