Bussmann / Eaton - Cartridge Fuses
3,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-S501-500-R TTI: BK-S501-500-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .5A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 460 mOhms | |||||||
Mfr: BK-S506-200-R TTI: BK-S506-200-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .2A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 200 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1 Ohms | |||||||
Mfr: BK-GMD-1-5-R TTI: BK-GMD-1-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.5A 250V TIME DELAY | 0In Stock | GMD | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 158 mOhms | |||||||
Mfr: FWH-6-30A6F TTI: FWH-6-30A6F Bussmann / Eaton Availability: 0In StockCartridge Fuses 500V HIGH SPEED 6.3A | 0In Stock | FWH_A6F | Circuit Protection Fuses | 6.3 A | 3AG | 200 kA | Clip | Bulk | |||||||||||
Mfr: BK-S506-50-R TTI: BK-S506-50-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .05A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.24 Ohms | |||||||
0In Stock | MDQ | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 132.5 mOhms | ||||||||
Mfr: BK1-S506-250-R TTI: BK1-S506-250-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 250mA TD | 0In Stock | S506 | Glass Fuses | 250 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-GMD-300-R TTI: BK-GMD-300-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .3A 250V TIME DELAY | 0In Stock | GMD | Glass Fuses | 300 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 3.215 Ohms | |||||||
Mfr: BK-GMD-400-R TTI: BK-GMD-400-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .4A 250V TIME DELAY | 0In Stock | GMD | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.505 Ohms | |||||||
Mfr: MDL-1-1-4-R TTI: MDL-1-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: MDL-1-16-R TTI: MDL-1-16-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 62.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: AGC-8-10-R TTI: AGC-8-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 800 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
Mfr: MDL-3-1-2-R TTI: MDL-3-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 3.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-MDL-3-16-R TTI: BK-MDL-3-16-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .1875A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | 187.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 4.81 Ohms | |||||||
0In Stock | Glass Fuses | 1.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 100 A, 10 kA | Holder / Clip | Clip | Bulk | 90 mOhms | |||||||||
0In Stock | SFE | Glass Fuses | 14 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: S506-12-5-R TTI: S506-12-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 12.5A 250V TIME DELAY | 0In Stock | S506 | Ceramic Fuses | 12.5 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | |||||||||
Mfr: S506-6-3-R TTI: S506-6-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 6.3A 250V TIME DELAY | 0In Stock | S506 | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 10 mOhms | ||||||||
Mfr: BK-GDB-10A TTI: BK-GDB-10A Bussmann / Eaton Availability: 0In StockCartridge Fuses 10A 250V FAST ACTING | 0In Stock | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 8 mOhms | ||||||||
0In Stock | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-S506-100-R TTI: BK-S506-100-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .1A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 100 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.8 Ohms | |||||||
0In Stock | S506 | Glass Fuses | 1.6 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: BK-GDC-2-5A TTI: BK-GDC-2-5A Bussmann / Eaton Availability: 0In StockCartridge Fuses 2.5A 250V TIME DELAY | 0In Stock | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 25.5 mOhms | ||||||||
0In Stock | GDA | Ceramic Fuses | 3.15 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | GDC | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |