Bussmann / Eaton - Cartridge Fuses
3,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-MDA-4-R TTI: BK-MDA-4-R Bussmann / Eaton Availability: 1,900In StockCartridge Fuses 4A 250V TIME DELAY | 1,900In Stock | MDA | Ceramic Fuses | 4 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 36.25 mOhms | ||||||||
Mfr: BK-GMC-1-R TTI: BK-GMC-1-R Bussmann / Eaton Availability: 1,800In StockCartridge Fuses 1A 250V MEDIUM TIME DELAY | 1,800In Stock | GMC | Glass Fuses | 1 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 156 mOhms | ||||||||
Mfr: BK-AGC-3-4-R TTI: BK-AGC-3-4-R Bussmann / Eaton Availability: 500In StockCartridge Fuses .75A 250V FAST ACTING | 500In Stock | AGC | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 312 mOhms | ||||||
Mfr: BK-S501-2-5-R TTI: BK-S501-2-5-R Bussmann / Eaton Availability: 800In StockCartridge Fuses 2.5A 250V FAST ACTING | 800In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 53 mOhms | ||||||||
Mfr: BK-1A1119-05 TTI: BK-1A1119-05 Bussmann / Eaton Availability: 20,000In StockCartridge Fuses FUSE CLIP - 3AG | 20,000In Stock | Fuse Clips | 6.35 mm (1/4 in) | Bulk | ||||||||||||||||
10In Stock | GDB | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||||
Mfr: BK-AGX-1-32 TTI: BK-AGX-1-32 Bussmann / Eaton Availability: 46In StockCartridge Fuses SMALL DIMENSION FUSE | 46In Stock | AGX | Glass Fuses | 31.25 mA | Fast Blow | 8AG (6.25 mm x 25 mm) | 32 VAC | 35 A | Holder / Clip | Clip | Bulk | 35 Ohms | ||||||||
Mfr: BK-MDL-V-2-R TTI: BK-MDL-V-2-R Bussmann / Eaton Availability: 7,425In StockCartridge Fuses 2A 250V TIME DELAY | 7,425In Stock | MDL | Glass Fuses | 2 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Board Mount | Axial | Bulk | 116 mOhms | ||||||||
825In Stock | Glass Fuses | 1 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 75.7 mOhms | ||||||||||
Mfr: BK-GBB-10-R TTI: BK-GBB-10-R Bussmann / Eaton Availability: 40In StockCartridge Fuses 10A 250V VERY FAST ACTING | 40In Stock | GBB | Ceramic Fuses | 10 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 9.34 mOhms | |||||||
Mfr: BK-S506-4-R TTI: BK-S506-4-R Bussmann / Eaton Availability: 1,500In StockCartridge Fuses 4A 250V TIME DELAY | 1,500In Stock | S506 | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 40 A | Holder / Clip | Clip | Bulk | 13.9 mOhms | ||||||||
Mfr: BK-MDL-6-10-R TTI: BK-MDL-6-10-R Bussmann / Eaton Availability: 25In StockCartridge Fuses .6A 250V TIME DELAY | 25In Stock | MDL | Glass Fuses | 600 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-GMA-125-R TTI: BK-GMA-125-R Bussmann / Eaton Availability: 1,600In StockCartridge Fuses .125A 250V FAST ACTING | 1,600In Stock | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 4.895 Ohms | ||||||||
100In Stock | AGA | Glass Fuses | 3 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 31 mOhms | |||||||||
Mfr: BK-S506-1-25-R TTI: BK-S506-1-25-R Bussmann / Eaton Availability: 200In StockCartridge Fuses 1.25A 250V TIME DELAY | 200In Stock | S506 | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 60 mOhms | ||||||||
Mfr: BK-MDA-V-30-R TTI: BK-MDA-V-30-R Bussmann / Eaton Availability: 700In StockCartridge Fuses 30A 250V TIME DELAY | 700In Stock | MDA | Ceramic Fuses | 30 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 1.5 kA | Board Mount | Axial | Bulk | 2.43 mOhms | |||||||
Mfr: BK-MDL-V-8-R TTI: BK-MDL-V-8-R Bussmann / Eaton Availability: 1,400In Stock3,600 On Order Expected 10-Feb-27 Cartridge Fuses 8A 250V TIME DELAY | 1,400In Stock3,600 On Order Expected 10-Feb-27 | MDL | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Board Mount | Axial | Bulk | 15 mOhms | ||||||||
85In Stock | MDL | Glass Fuses | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | MDL-1-2 | |||||||||||
Mfr: BK-AGC-3-1-2-R TTI: BK-AGC-3-1-2-R Bussmann / Eaton Availability: 100In StockCartridge Fuses 3.5A 250V FAST ACTING | 100In Stock | AGC | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | ||||||
Mfr: BK-ABC-25-R TTI: BK-ABC-25-R Bussmann / Eaton Availability: 200In StockCartridge Fuses 25A 250V FAST ACTING | 200In Stock | ABC | Ceramic Fuses | 25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 2.8 mOhms | |||||||
Mfr: BK-GMA-200-R TTI: BK-GMA-200-R Bussmann / Eaton Availability: 300In StockCartridge Fuses .2A 250V FAST ACTING | 300In Stock | GMA | Glass Fuses | 200 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.5 Ohms | ||||||||
30In Stock | AGC | Glass Fuses | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||||
Mfr: BK-GMC-1-5-R TTI: BK-GMC-1-5-R Bussmann / Eaton Availability: 600In StockCartridge Fuses 1.5A 250V MEDIUM TIME DELAY | 600In Stock | GMC | Glass Fuses | 1.5 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 76 mOhms | ||||||||
Mfr: BK-1A3398-07-R TTI: BK-1A3398-07-R Bussmann / Eaton Availability: 1,500In StockCartridge Fuses FUSE CLIP - TRON | 1,500In Stock | Fuse Clips | 6.35 mm (1/4 in) | Bulk | ||||||||||||||||
Mfr: BK-S500-6-3-R TTI: BK-S500-6-3-R Bussmann / Eaton Availability: 250In StockCartridge Fuses 6.3A 250V FAST ACTING | 250In Stock | S500 | Glass Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 63 A | Holder / Clip | Clip | Bulk | 10 mOhms |