Bussmann / Eaton - Cartridge Fuses
3,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK1-S500-2-5-R TTI: BK1-S500-2-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 2.5A FA | 0In Stock | S500 | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-ABC-V-10-R TTI: BK-ABC-V-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 10A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 10 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Board Mount | Axial | Bulk | 11 mOhms | ||||||
Mfr: BK-GDC-500MA TTI: BK-GDC-500MA Bussmann / Eaton Availability: 0In StockCartridge Fuses .5A 250V TIME DELAY | 0In Stock | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 183 mOhms | ||||||||
Mfr: BK-GDC-50MA TTI: BK-GDC-50MA Bussmann / Eaton Availability: 0In StockCartridge Fuses .05A 250V TIME DELAY | 0In Stock | GDC | Glass Fuses | 50 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 9.24 Ohms | |||||||
0In Stock | Ceramic Fuses | 10 A | Time Delay / Slow Blow | 3AB (6.35 mm x 31.75 mm) | 250 VAC, 500 VAC | 250 VDC | 1.5 kA, 2 kA, 3 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 11.5 mOhms | ||||||
Mfr: BK-MDL-1-16-R TTI: BK-MDL-1-16-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .063A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | 62.5 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 45.6 Ohms | |||||||
Mfr: BK-GMA-315-R TTI: BK-GMA-315-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .315A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 315 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 839 mOhms | |||||||
Mfr: BK-GBB-20-R TTI: BK-GBB-20-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 20A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 20 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 33 mOhms | ||||||
Mfr: BK-GBB-8-R TTI: BK-GBB-8-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 8A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 8 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 13.6 mOhms | ||||||
Mfr: BK-GMC-8-R TTI: BK-GMC-8-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 8A 125V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 8 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 9 mOhms | |||||||
Mfr: BK-S500-32-R TTI: BK-S500-32-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .032A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 32 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 41.5 Ohms | |||||||
Mfr: BK-S500-63-R TTI: BK-S500-63-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .063A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 12.9 Ohms | |||||||
Mfr: BK-GDB-2-5A TTI: BK-GDB-2-5A Bussmann / Eaton Availability: 0In StockCartridge Fuses 2.5A 250V FAST ACTING | 0In Stock | Glass Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 34 mOhms | ||||||||
0In Stock | GMC | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | S501 | Ceramic Fuses | 2.5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: MDA-2-1-2-R TTI: MDA-2-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 2.5 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: MDA-3-2-10-R TTI: MDA-3-2-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDA | Ceramic Fuses | 3.2 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: MDL-1-10-R TTI: MDL-1-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 100 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: MDL-1-2-10-R TTI: MDL-1-2-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | MDL | Glass Fuses | 1.8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
Mfr: MDL-2-1-4-R TTI: MDL-2-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | MDL | Glass Fuses | 2.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: AGC-2-1-4-R TTI: AGC-2-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 2.25 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 52 mOhms | |||||
Mfr: AGC-3-1-2-R TTI: AGC-3-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 3.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
Mfr: AGC-3-2-10-R TTI: AGC-3-2-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 3.2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
Mfr: AGC-4-10-R TTI: AGC-4-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 35 A, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk |