Bussmann / Eaton - Cartridge Fuses
3,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GBB-12-R TTI: BK-GBB-12-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 12A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 12 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 6.2 mOhms | ||||||
Mfr: BK1-S500-250-R TTI: BK1-S500-250-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 250mA FA | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | Specialty Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 125 VAC | 10 kA | Holder | Clip | Bulk | ||||||||||
Mfr: BK-GBB-25-R TTI: BK-GBB-25-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 25A 250V VERY FAST ACTING | 0In Stock | Ceramic Fuses | 25 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 2.52 mOhms | |||||||
0In Stock | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 125 mOhms | |||||||||
Mfr: BK-AGC-3-2-10-R TTI: BK-AGC-3-2-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3.2A 250V FAST ACTING | 0In Stock | AGC | Glass Fuses | 3.2 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | |||||
Mfr: BK-GDA-6-3A TTI: BK-GDA-6-3A Bussmann / Eaton Availability: 0In StockCartridge Fuses 6.3A 250V FAST ACTING | 0In Stock | Ceramic Fuses | 6.3 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 14 mOhms | ||||||||
Mfr: BK-GMC-1-25-R TTI: BK-GMC-1-25-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.25A 250V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 98 mOhms | |||||||
Mfr: BK-S500-800-R TTI: BK-S500-800-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .8A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 140 mOhms | |||||||
Mfr: BK-GMA-7-R TTI: BK-GMA-7-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 7A 125V FAST ACTING | 0In Stock | GMA | Glass Fuses | 7 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 12 mOhms | |||||||
Mfr: BK1-GMA-1-6-R TTI: BK1-GMA-1-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 1.6A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-3-5-R TTI: BK1-GMC-3-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 3.5A TD BK1 | 0In Stock | GMC | Glass Fuses | 3.5 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S506-2-5-R TTI: BK1-S506-2-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 2.5A TD | 0In Stock | S506 | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-S501-800-R TTI: BK-S501-800-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .8A 250V FAST ACTING | 0In Stock | S501 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 245 mOhms | |||||||
Mfr: BK-AGC-40-R TTI: BK-AGC-40-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 40 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 1.9 mOhms | |||||
Mfr: BK1-S506-400-R TTI: BK1-S506-400-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S506 400mA TD | 0In Stock | S506 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-AGC-14-R TTI: BK-AGC-14-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIM. FUSE | 0In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.2 mOhms | |||||
Mfr: BK1-GMA-500-R TTI: BK1-GMA-500-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 500mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 454 mOhms | |||||||
Mfr: BK1-GMA-1-R TTI: BK1-GMA-1-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 1A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMA-6-R TTI: BK1-GMA-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 6A FA BK1 | 0In Stock | GMA | Glass Fuses | 6 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-125-R TTI: BK1-GMC-125-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 125mA TD BK1 | 0In Stock | GMC | Glass Fuses | 125 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-150-R TTI: BK1-GMC-150-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 150mA TD BK1 | 0In Stock | GMC | Glass Fuses | 150 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-315-R TTI: BK1-GMC-315-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 315mA TD BK1 | 0In Stock | GMC | Glass Fuses | 315 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-630-R TTI: BK1-GMC-630-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 630mA TD BK1 | 0In Stock | GMC | Glass Fuses | 630 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMD-315-R TTI: BK1-GMD-315-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMD 315mA TD BK1 | 0In Stock | GMD | Glass Fuses | 315 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk |