Bussmann / Eaton - Cartridge Fuses
3,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AGA | Glass Fuses | 1 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | 10 kA | Holder / Clip | Clip | Bulk | 179 mOhms | |||||||
0In Stock | AGA | Glass Fuses | 10 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 32 VDC | 1 kA | Holder / Clip | Clip | Bulk | 7 mOhms | |||||||
Mfr: BK1-S501-800-R TTI: BK1-S501-800-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 800mA FA | 0In Stock | S501 | Ceramic Fuses | 800 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-1-25-R TTI: BK1-GMC-1-25-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 125mA TD BK1 | 0In Stock | GMC | Glass Fuses | 1.25 A | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 98 mOhms | |||||||
Mfr: BK1-GMA-3-5-R TTI: BK1-GMA-3-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 3.5A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 3.5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK-GBB-5-R TTI: BK-GBB-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 5A 250V VERY FAST ACTING | 0In Stock | GBB | Ceramic Fuses | 5 A | Fast Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 21.25 mOhms | ||||||
Mfr: BK-GMC-315-R TTI: BK-GMC-315-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .315A 250V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 315 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 685 mOhms | |||||||
Mfr: BK1-GMC-100-R TTI: BK1-GMC-100-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 100mA TD BK1 | 0In Stock | GMC | Glass Fuses | 100 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMA-125-R TTI: BK1-GMA-125-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 125mA FA BK1 -R | 0In Stock | GMA | Glass Fuses | 125 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 4.895 Ohms | |||||||
Mfr: BK1-GMA-15-R TTI: BK1-GMA-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 15A FA BK1 -R | 0In Stock | GMA | Glass Fuses | 15 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 150 A | Holder / Clip | Clip | Bulk | 4 mOhms | |||||||
Mfr: BK1-GMA-63-R TTI: BK1-GMA-63-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 63mA FA BK1 | 0In Stock | GMA | Glass Fuses | 63 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMA-750-R TTI: BK1-GMA-750-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GmA 750mA FA BK1 | 0In Stock | GMA | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-200-R TTI: BK1-GMC-200-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 200mA TD BK1 | 0In Stock | GMC | Glass Fuses | 200 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-250-R TTI: BK1-GMC-250-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 250mA TD BK1 | 0In Stock | GMC | Glass Fuses | 250 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMC-750-R TTI: BK1-GMC-750-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMC 750mA TD BK1 | 0In Stock | GMC | Glass Fuses | 750 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-GMD-4-R TTI: BK1-GMD-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses GMD 4A TD BK1 | 0In Stock | GMD | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S500-160-R TTI: BK1-S500-160-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 160mA FA | 0In Stock | S500 | Glass Fuses | 160 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S500-400-R TTI: BK1-S500-400-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S500 400mA FA | 0In Stock | S500 | Glass Fuses | 400 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
Mfr: BK1-S501-10-R TTI: BK1-S501-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses S501 10A FA | 0In Stock | S501 | Ceramic Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | |||||||||
0In Stock | S501 | Ceramic Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 250 VAC | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | Ceramic Fuses | 2 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 73 mOhms | |||||||||
0In Stock | GDA | Ceramic Fuses | 4 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 1.5 kA | Holder / Clip | Clip | Bulk | 27 mOhms | ||||||||
Mfr: BK-S505H-V-6-3-R TTI: BK-S505H-V-6-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 250Vac 6.3A Time Delay Axial | 0In Stock | S505H | Ceramic Fuses | 6.3 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC, 600 VAC | 400 VDC | 1.5 kA | Board Mount | Axial | Bulk | 11 mOhms | ||||||
Mfr: BK-S505-3-15-R TTI: BK/S505-3-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3.15A 250V TIME DELAY | 0In Stock | Bulk | |||||||||||||||||
Mfr: BK-S506-400-R TTI: BK-S506-400-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .4A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 400 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 310 mOhms |