Bussmann / Eaton - Cartridge Fuses
3,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-GMA-1-6-R TTI: BK-GMA-1-6-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 1.6A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 1.6 A | Fast Blow | 5 mm x 20 mm | 100 A | Holder / Clip | Clip | Bulk | 80 mOhms | ||||||||
Mfr: BK-ABC-7-R TTI: BK-ABC-7-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 7A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 7 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 16 mOhms | ||||||
0In Stock | AGC | Glass Fuses | 750 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 312 mOhms | ||||||
Mfr: BK-GMC-V-2-R TTI: BK-GMC-V-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2A 125V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | Medium / Normal Blow | 5 mm x 20 mm | Board Mount | Axial | Bulk | |||||||||||
Mfr: BK-ABC-1-4-R TTI: BK-ABC-1-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .25A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 250 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 35 A | Holder / Clip | Clip | Bulk | 2.95 Ohms | ||||||
Mfr: BK-GMA-750-R TTI: BK-GMA-750-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .75A 250V FAST ACTING | 0In Stock | GMA | Glass Fuses | 750 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 186 mOhms | |||||||
Mfr: BK-ABC-V-15-R TTI: BK-ABC-V-15-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 15A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 15 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 750 A | Board Mount | Axial | Bulk | 5.53 mOhms | ||||||
Mfr: BK-1A3400-12-R TTI: BK-1A3400-12-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 13/32'' FUSE CLIP | 0In Stock | Fuse Clips | 15 A | 10.3 mm (13/32 in), 5AG, Midget | Bulk | ||||||||||||||
0In Stock | MDL | Glass Fuses | 25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 12.25 mOhms | ||||||||
Mfr: AGC-7-1-2-R TTI: AGC-7-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses SMALL DIMENSION FUSE | 0In Stock | AGC | Glass Fuses | 7.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A, 1 kA, 10 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 12 mOhms | |||||
Mfr: BK-S506-12-5-R TTI: BK-S506-12-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 12.5A 250V TIME DELAY | 0In Stock | S506 | Glass Fuses | 12.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 125 A | Holder / Clip | Clip | Bulk | 4 mOhms | |||||||
Mfr: BK-GMD-2-5-R TTI: BK-GMD-2-5-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 2.5A 250V TIME DELAY | 0In Stock | GMD | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 90.5 mOhms | |||||||
Mfr: BK-GDB-500MA TTI: BK-GDB-500MA Bussmann / Eaton Availability: 0In StockCartridge Fuses .5A 250V FAST ACTING | 0In Stock | GDB | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 260 mOhms | |||||||
Mfr: BK-MDL-3-10-R TTI: BK-MDL-3-10-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .3A 250V TIME DELAY | 0In Stock | MDL | Glass Fuses | 300 mA | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.046 Ohms | |||||||
Mfr: BK-ABC-3-R TTI: BK-ABC-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 3A 250V FAST ACTING | 0In Stock | ABC | Ceramic Fuses | 3 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 100 A | Holder / Clip | Clip | Bulk | 47 mOhms | ||||||
Mfr: BK-GMC-6-3-R TTI: BK-GMC-6-3-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 6.3A 125V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 6.3 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 12 mOhms | |||||||
Mfr: BK-GMC-150-R TTI: BK-GMC-150-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .15A 250V MEDIUM TIME DELAY | 0In Stock | GMC | Glass Fuses | 150 mA | Medium / Normal Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 2.555 Ohms | |||||||
Mfr: BK-GMD-4-R TTI: BK-GMD-4-R Bussmann / Eaton Availability: 0In StockCartridge Fuses 4A 250V TIME DELAY | 0In Stock | GMD | Glass Fuses | 4 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 48 mOhms | |||||||
Mfr: BK-GMD-500-R TTI: BK-GMD-500-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .5A 250V TIME DELAY | 0In Stock | GMD | Glass Fuses | 500 mA | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 1.0645 Ohms | |||||||
Mfr: TR2-C515-125-R TTI: TR2-C515-125-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .125A 250V 5X15MM TIMELAG | 0In Stock | C515 | Glass Fuses | 125 mA | Time Delay / Slow Blow | 2AG (5 mm x 15 mm) | 250 VAC | Board Mount | Axial | Reel | |||||||||
Mfr: BK-S500-250-R TTI: BK-S500-250-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .25A 250V FAST ACTING | 0In Stock | S500 | Glass Fuses | 250 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 4.5 Ohms | |||||||
Mfr: BK-1A5601-01 TTI: BK-1A5601-01 Bussmann / Eaton Availability: 0In StockCartridge Fuses FUSECLIP 5MM FUSES | 0In Stock | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Bulk | |||||||||||||||
0In Stock | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | ||||||||||
0In Stock | AGA | Glass Fuses | 20 A | Fast Blow | 1AG (6.3 mm x 15.9 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 3 mOhms | ||||||||
Mfr: BK-AGC-V-1-2-R TTI: BK-AGC-V-1-2-R Bussmann / Eaton Availability: 0In StockCartridge Fuses .5A 250V FAST ACTING | 0In Stock | AGC | Glass Fuses | 500 mA | Fast Blow | 3AG (6.3 mm x 32 mm) | 35 A | Board Mount | Axial | Bulk | 615 mOhms |