Bussmann / Eaton - Cartridge Fuses
3,130 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Current Rating | Fuse Type | Fuse Size / Group | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Mounting Style | Termination Style | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK-AGC-1-4-R TTI: BK-AGC-1-4-R Bussmann / Eaton Availability: 800In StockCartridge Fuses SMALL DIM. FUSE | 800In Stock | AGC | Glass Fuses | 14 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 6.2 mOhms | |||||
Mfr: BK-GMC-10-R TTI: BK-GMC-10-R Bussmann / Eaton Availability: 2,500In StockCartridge Fuses 10A 125V MEDIUM TIME DELAY | 2,500In Stock | GMC | Glass Fuses | 10 A | Medium / Normal Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 7 mOhms | |||||||
Mfr: BK-MDL-15-R TTI: BK-MDL-15-R Bussmann / Eaton Availability: 1,900In StockCartridge Fuses 15A 32V TIME DELAY | 1,900In Stock | MDL | Glass Fuses | 15 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 32 VAC | 1 kA | Holder / Clip | Clip | Bulk | 5 mOhms | |||||||
Mfr: BK-ABC-20-R TTI: BK-ABC-20-R Bussmann / Eaton Availability: 6,600In StockCartridge Fuses 20A 250V FAST ACTING | 6,600In Stock | ABC | Ceramic Fuses | 20 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 400 A | Holder / Clip | Clip | Bulk | 3.66 mOhms | ||||||
Mfr: BK-AGC-1-1-2-R TTI: BK-AGC-1-1-2-R Bussmann / Eaton Availability: 8,200In StockCartridge Fuses 1.5A 250V FAST ACTING | 8,200In Stock | AGC | Glass Fuses | 1.5 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 115 mOhms | |||||
Mfr: BK-MDL-5-R TTI: BK-MDL-5-R Bussmann / Eaton Availability: 600In StockCartridge Fuses 5A 250V TIME DELAY | 600In Stock | MDL | Glass Fuses | 5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 25 mOhms | |||||||
Mfr: BK-1A3399-10-R TTI: BK-1A3399-10-R Bussmann / Eaton Availability: 4,500In Stock20,000 On Order Expected 19-Jan-27 Cartridge Fuses FUSE CLIP - INT'L. SHOCK SAFE | 4,500In Stock20,000 On Order Expected 19-Jan-27 | Fuse Clips | 15 A | 5 x 20 mm, 5 x 15 mm (2AG) | Bulk | ||||||||||||||
Mfr: BK-MDL-2-1-2-R TTI: BK-MDL-2-1-2-R Bussmann / Eaton Availability: 500In StockCartridge Fuses 2.5A 250V TIME DELAY | 500In Stock | MDL | Glass Fuses | 2.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 81 mOhms | |||||||
Mfr: BK-S506-5-R TTI: BK-S506-5-R Bussmann / Eaton Availability: 2,800In Stock5,000 On Order Expected Cartridge Fuses 5A 250V TIME DELAY | 2,800In Stock5,000 On Order Expected | S506 | Glass Fuses | 5 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 50 A | Holder / Clip | Clip | Bulk | 9.85 mOhms | |||||||
Mfr: BK-MDL-8-R TTI: BK-MDL-8-R Bussmann / Eaton Availability: 11,000In StockCartridge Fuses 8A 250V TIME DELAY | 11,000In Stock | MDL | Glass Fuses | 8 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 15 mOhms | |||||||
Mfr: BK-MDA-8-R TTI: BK-MDA-8-R Bussmann / Eaton Availability: 900In Stock2,000 On Order Expected 13-Nov-26 Cartridge Fuses 8A 250V TIME DELAY | 900In Stock2,000 On Order Expected 13-Nov-26 | MDA | Ceramic Fuses | 8 A | Time Delay / Slow Blow | 3AB (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | Bulk | 13.5 mOhms | |||||||
Mfr: BK-GMA-5-R TTI: BK-GMA-5-R Bussmann / Eaton Availability: 6,300In StockCartridge Fuses 5A 125V FAST ACTING | 6,300In Stock | GMA | Glass Fuses | 5 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 10 kA | Holder / Clip | Clip | Bulk | 21 mOhms | |||||||
Mfr: BK-MDL-1-1-2-R TTI: BK-MDL-1-1-2-R Bussmann / Eaton Availability: 4,900In StockCartridge Fuses 1.5A 250V TIME DELAY | 4,900In Stock | MDL | Glass Fuses | 1.5 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 156 mOhms | |||||||
Mfr: BK-AGC-4-R TTI: BK-AGC-4-R Bussmann / Eaton Availability: 5,300In Stock4,000 On Order Expected 08-Jan-27 Cartridge Fuses 4A 250V FAST ACTING | 5,300In Stock4,000 On Order Expected 08-Jan-27 | AGC | Glass Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 30 mOhms | |||||
Mfr: BK-AGC-6-R TTI: BK-AGC-6-R Bussmann / Eaton Availability: 750In Stock2,000 On Order Expected 31-Dec-26 Cartridge Fuses 6A 250V FAST ACTING | 750In Stock2,000 On Order Expected 31-Dec-26 | AGC | Glass Fuses | 6 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 200 A | Holder / Clip | Clip | - 55 C | + 125 C | Bulk | 20 mOhms | |||||
Mfr: BK-ABC-8-R TTI: BK-ABC-8-R Bussmann / Eaton Availability: 1,000In StockCartridge Fuses 8A 250V FAST ACTING | 1,000In Stock | ABC | Ceramic Fuses | 8 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 14 mOhms | ||||||
Mfr: BK-GMA-10-R TTI: BK-GMA-10-R Bussmann / Eaton Availability: 2,250In StockCartridge Fuses 10A 125V FAST ACTING | 2,250In Stock | GMA | Glass Fuses | 10 A | Fast Blow | 5 mm x 20 mm | 125 VAC | 200 A | Holder / Clip | Clip | Bulk | 6 mOhms | |||||||
Mfr: BK-GMA-1-R TTI: BK-GMA-1-R Bussmann / Eaton Availability: 4,000In StockCartridge Fuses 1A 250V FAST ACTING | 4,000In Stock | GMA | Glass Fuses | 1 A | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 163 mOhms | |||||||
Mfr: BK-ABC-4-R TTI: BK-ABC-4-R Bussmann / Eaton Availability: 300In StockCartridge Fuses 4A 250V FAST ACTING | 300In Stock | ABC | Ceramic Fuses | 4 A | Fast Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 125 VDC | 200 A | Holder / Clip | Clip | Bulk | 29.75 mOhms | ||||||
Mfr: BK-S500-500-R TTI: BK-S500-500-R Bussmann / Eaton Availability: 3,400In StockCartridge Fuses .5A 250V FAST ACTING | 3,400In Stock | S500 | Glass Fuses | 500 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 270 mOhms | |||||||
Mfr: BK-MDL-1-1-4-R TTI: BK-MDL-1-1-4-R Bussmann / Eaton Availability: 400In StockCartridge Fuses 1.25A 250V TIME DELAY | 400In Stock | MDL | Glass Fuses | 1.25 A | Time Delay / Slow Blow | 3AG (6.3 mm x 32 mm) | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 205 mOhms | |||||||
Mfr: BK-GMA-100-R TTI: BK-GMA-100-R Bussmann / Eaton Availability: 1,200In StockCartridge Fuses .1A 250V FAST ACTING | 1,200In Stock | GMA | Glass Fuses | 100 mA | Fast Blow | 5 mm x 20 mm | 250 VAC | 35 A | Holder / Clip | Clip | Bulk | 7.84 Ohms | |||||||
1,700In Stock | Fuse Clips | 5 x 20 mm, 5 x 15 mm (2AG) | Bulk | ||||||||||||||||
Mfr: BK-GMD-2-R TTI: BK-GMD-2-R Bussmann / Eaton Availability: 1,200In StockCartridge Fuses 2A 250V TIME DELAY | 1,200In Stock | GMD | Glass Fuses | 2 A | Time Delay / Slow Blow | 5 mm x 20 mm | 250 VAC | 100 A | Holder / Clip | Clip | Bulk | 107 mOhms | |||||||
800In Stock10,000 On Order Expected 10-May-27 | Fuse Clips | 6.35 mm (1/4 in) | Bulk |