NR-C - Bourns - Thermal Cutoffs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Contact Rating | Rated Temperature | Tolerance | Maximum Temperature | Maximum Voltage | Minimum Holding Voltage | Resistance | Hold Current | Maximum Breaking Current | Maximum Leakage Current | Length | Width | Height | Approvals | Qualification | Product | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 A | + 85 C | +/- 5 C | + 85 C | 28 VDC/12 A/100 cycles | 2 V | 15 mOhms | 30 A | 150 mA | 4.8 mm | 2.8 mm | 0.89 mm | UL, cUL, TUV | Thermal Cutoffs | NR-C | Bulk | |||||
0In Stock | 12 A | + 82 C | +/- 5 C | 28 VDC/12 A/100 cycles | 2 VDC | 15 mOhms | 30 A | 150 mA | 4.8 mm | 2.8 mm | 0.89 mm | UL, cUL, TUV | Thermal Cutoffs | NR-C | Bulk | ||||||
0In Stock | 12 A | + 77 C | +/- 5 C | + 77 C | 28 VDC/12 A/100 cycles | 2 V | 15 mOhms | 30 A | 150 mA | 4.8 mm | 2.8 mm | 0.89 mm | UL, cUL, TUV | Thermal Cutoffs | NR-C | Bulk | |||||
0In Stock | 12 A | + 72 C | +/- 5 C | + 72 C | 28 VDC/12 A/100 cycles | 2 V | 15 mOhms | 30 A | 150 mA | 4.8 mm | 2.8 mm | 0.89 mm | UL, cUL, TUV | Thermal Cutoffs | NR-C | Bulk |