BPS130 - Bourns - Board Mount Pressure Sensors
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BPS130-HG015P-3S TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 15 PSIG ANALOG RADIAL SEAL PC PINS | 0In Stock | Gauge | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | ||||||
Mfr: BPS130-HA030P-1MG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 30 PSIA ANALOG FACE SEAL | 0In Stock | Absolute | 30 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS130-HG300P-3S TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 300 PSIG ANALOG RADIAL SEAL PC PINS | 0In Stock | Gauge | 300 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | ||||||
0In Stock | Absolute | 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | |||||||
0In Stock | Absolute | 500 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | |||||||
0In Stock | Gauge | 500 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | |||||||
Mfr: BPS130-HA100P-1MG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 100 PSIA ANALOG FACE SEAL | 0In Stock | Absolute | 100 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
0In Stock | Absolute | 300 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | |||||||
0In Stock | Absolute | 30 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | |||||||
Mfr: BPS130-HG100P-3S TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 100 PSIG ANALOG RADIAL SEAL PC PINS | 0In Stock | Gauge | 100 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | ||||||
Mfr: BPS130-HA015P-3S TTI: Not Assigned Bourns Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | ||||||
0In Stock | Absolute | 300 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | |||||||
0In Stock | Absolute | 300 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | |||||||
0In Stock | Gauge | 15 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | |||||||
0In Stock | Gauge | 30 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | |||||||
Mfr: BPS130-HA100P-1SG TTI: Not Assigned Bourns Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 100 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS130-HA015P-1MG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 15 PSIA ANALOG FACE SEAL | 0In Stock | Absolute | 15 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
0In Stock | Absolute | 300 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | |||||||
0In Stock | Absolute | 500 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | |||||||
0In Stock | Absolute | 500 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | |||||||
0In Stock | Gauge | 100 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | |||||||
0In Stock | Absolute | 100 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | |||||||
0In Stock | Gauge | 15 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | |||||||
0In Stock | Gauge | 30 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | |||||||
0In Stock | Gauge | 30 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray |
- 1
- 2