Bourns - Board Mount Pressure Sensors
99 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Supply Voltage - Max | Supply Voltage - Min | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | |||||||||||||||||||
0In Stock | Differential | 0.3 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbless | 12 bit | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS110 | Reel | ||||||
0In Stock | BPS330 | Tray | ||||||||||||||||||
Mfr: BPS130-HA100P-1SG TTI: Not Assigned Bourns Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 100 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
0In Stock | Absolute | 30 psi | 0.25 % | Analog | SMD/SMT | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | |||||||
0In Stock | Absolute | 300 psi | Analog | SMD/SMT | 5 V | Single Axial Barbless | 0.02 % | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS140 | Reel | |||||||
0In Stock | Gauge | 300 psi | Analog | SMD/SMT | 5 V | Single Axial Barbless | 0.02 % | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS140 | Reel | |||||||
Mfr: BPS130-HG100P-3S TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 100 PSIG ANALOG RADIAL SEAL PC PINS | 0In Stock | Gauge | 100 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | ||||||
0In Stock | Gauge | 0.3 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbless | 12 bit | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS110 | Reel | ||||||
Mfr: BPS130-HA015P-3S TTI: Not Assigned Bourns Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 15 psi | 0.25 % | Analog | Through Hole | 5 V | Single Axial Barbless | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | ||||||
Mfr: BPS330-AG005P-3T TTI: Not Assigned Bourns Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Gauge | 5 psi | 0.25 % | Analog | Through Hole | Single Axial Barbless | - 40 C | + 125 C | 15 V | BPS330 | Tray | ||||||||
Mfr: BPS340-HA100P-4SG TTI: Not Assigned Bourns Availability: Not Available OnlineBoard Mount Pressure Sensors | Not Available Online | Absolute | 100 psi | 0.2 % | Analog | SMD/SMT | Single Axial Barbless | - 40 C | + 85 C | 15 V | BPS340 | Reel | ||||||||
0In Stock | BPS320 | Reel | ||||||||||||||||||
0In Stock | BPS320 | Reel | ||||||||||||||||||
0In Stock | Differential | 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbless | 13 bit | 12.7 mm x 10.2 mm x 8.4 mm | - 40 C | + 85 C | 3.6 V | 3 V | BPS125 | Reel | ||||
0In Stock | Differential | 0.3 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbless | 13 bit | 12.7 mm x 10.2 mm x 8.4 mm | - 40 C | + 85 C | 3.6 V | 3 V | BPS125 | Reel | ||||
0In Stock | Gauge | 14.5 psi | 1.8 % FS | Analog | SMD/SMT | 5 V | Single Axial Barbless | 13 bit | SMD-6 | - 20 C | + 100 C | 5.25 V | 4.75 V | BPS160 | Reel | |||||
Mfr: BPS130-HA100P-1MG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 100 PSIA ANALOG FACE SEAL | 0In Stock | Absolute | 100 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Reel | ||||||
Mfr: BPS110-AD01P0-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 1.0 PSID ANALOG PLASTIC PORT | 0In Stock | Differential | 1 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbless | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS110 | Reel | ||||||
Mfr: BPS110-AG01P0-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 1.0 PSIG ANALOG PLASTIC PORT | 0In Stock | Gauge | 1 psi | 0.25 % | Analog | SMD/SMT | 5 V | Dual Radial Barbless | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS110 | Reel | ||||||
Mfr: BPS120-AG01P0-2DG TTI: Not Assigned Bourns Availability: 0In StockBoard Mount Pressure Sensors 1.0 PSIG DIGITAL I2C PLASTIC PORT | 0In Stock | Gauge | 1 psi | 0.25 % | Digital | SMD/SMT | I2C | 5 V | Dual Radial Barbless | 13 bit | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS120 | Reel | ||||
0In Stock | Gauge | 0.15 psi | 0.25 % | Digital | SMD/SMT | I2C | 5 V | Dual Radial Barbless | 13 bit | - 40 C | + 85 C | 5.5 V | 2.7 V | BPS120 | Reel | |||||
0In Stock | Absolute | 300 psi | 0.25 % | Analog | SMD/SMT | 5 V | Manifold | - 40 C | + 150 C | 5.5 V | 4.5 V | BPS130 | Tray | |||||||
0In Stock | Differential | 25 Pa | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbless | 13 bit | 12.7 mm x 10.2 mm x 8.4 mm | - 40 C | + 85 C | 3.6 V | 3 V | BPS125 | Reel | ||||
0In Stock | Differential | 0.15 psi | 0.25 % | Digital | SMD/SMT | I2C | 3.3 V | Dual Radial Barbless | 13 bit | 12.7 mm x 10.2 mm x 8.4 mm | - 40 C | + 85 C | 3.6 V | 3 V | BPS125 | Reel |