Bourns - Encoders
1,604 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Product | Type | Resolution | Technology | Number of Detents | Number of Channels | Termination Style | Output Type | Shaft Diameter | Shaft Type | With Switch | Operating Supply Voltage | Life | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | EM14 | Optical Encoders | Incremental | 32 PPR | PC Pin | 1000000 Cycles | Kit | |||||||||||||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | Kit | |||||
Mfr: PEC16-4015F-N0024 TTI: PEC16-4015F-N0024 Bourns Availability: 0In StockEncoders 15MM SHAFT NO switch | 0In Stock | PEC16 | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 100000 Cycles | Kit | |||
Mfr: PEC12R-4125F-S0012 TTI: PEC12R-4125F-S0012 Bourns Availability: 0In StockEncoders HORZ 12DET 12PULSE 25mm SHAFT SPST SW | 0In Stock | PEC12R | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Mechanical | 12 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Tray | ||
Mfr: PEC11R-4215K-N0024 TTI: PEC11R-4215K-N0024 Bourns Availability: 0In StockEncoders 15mm SHAFT NO SWITCH | 0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Knurled | Without Switch | 5 VDC | 30000 Cycles | IP44 | Kit | ||
0In Stock | EMS22Q | PCB Mount | Magnetic Encoders | Incremental | 256 PPR | Magnetic | No Detent | 3 Channel | PC Pin | Quadrature with Index | 3.17 mm | Round / Plain | Without Switch | 5 VDC | 50000000 Cycles | IP65 | Kit | |||
Mfr: PEC16-4215F-N0024 TTI: PEC16-4215F-N0024 Bourns Availability: 0In StockEncoders 15MM SHAFT NO switch | 0In Stock | PEC16 | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 100000 Cycles | Kit | |||
Mfr: ENS1J-B28-L00128L TTI: ENS1J-B28-L00128L Bourns Availability: 0In StockEncoders 1/4" Plain End Axial | 0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | 5 VDC | Kit | ||||
Mfr: ECW1J-R24-BC0024L TTI: ECW1J-R24-BC0024L Bourns Availability: 0In StockEncoders DIGITAL CONTACTING ENCODER | 0In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Kit | ||
Mfr: PEC11R-4215F-S0012 TTI: PEC11R-4215F-S0012 Bourns Availability: 0In StockEncoders 15mm SHAFT w/SWITCH | 0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP44 | Kit | ||
0In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 32 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Slotted | Without Switch | 5 VDC | 1000000 Cycles | IP54 | Kit | |||
Mfr: PEC09-2120F-S0012 TTI: PEC09-2120F-S0012 Bourns Availability: 0In StockEncoders 12PPR 12Detents 5V 2bit GrayCodeFlatted | 0In Stock | PEC09 | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Mechanical | 12 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Flatted | Push/Pull Switch | 5 VDC | 30000 Cycles | IP40 | Kit | ||
0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/4 in | Round / Plain | Without Switch | Kit | ||||||
0In Stock | EMS22A | PCB Mount | Non-Contacting Encoders | Absolute | 1024 PPR | Magnetic | No Detent | 2 Channel | PC Pin | Digital | 5.54 mm | Flatted | Without Switch | 3.3 VDC | 100000000 Cycles | IP65 | Kit | |||
0In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 24 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Kit | |||
Mfr: ENT1J-D28-L00128L TTI: ENT1J-D28-L00128L Bourns Availability: 0In StockEncoders 1/8" Plain End Axial | 0In Stock | EN | Panel Mount | Optical Encoders | Incremental | 128 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 1/8 in | Round / Plain | Without Switch | 5 VDC | Kit | ||||
Mfr: PEC11R-4215F-N0012 TTI: PEC11R-4215F-N0012 Bourns Availability: 0In StockEncoders 15mm SHAFT NO SWITCH | 0In Stock | PEC11R | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Without Switch | 5 VDC | 30000 Cycles | IP44 | Kit | ||
Mfr: EM14C0D-E24-L064S TTI: EM14C0D-E24-L064S Bourns Availability: 0In StockEncoders 1/8 Slottd W/S 64PPR | 0In Stock | EM14 | Optical Encoders | Incremental | 64 PPR | PC Pin | 1000000 Cycles | Kit | ||||||||||||
Mfr: EM14R0D-M20-L064S TTI: EM14R0D-M20-L064S Bourns Availability: 0In StockEncoders 64PPR AXIAL STANDARD SWITCH | 0In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 64 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6 mm | Flatted | Push/Pull Switch | 5 VDC | 1000000 Cycles | Kit | |||
Mfr: PEC16-4120F-S0012 TTI: PEC16-4120F-S0012 Bourns Availability: 0In StockEncoders 20MM SHAFT w/switch | 0In Stock | PEC16 | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Mechanical | 12 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 100000 Cycles | IP40 | Kit | ||
0In Stock | EM14 | PCB Mount | Optical Encoders | Incremental | 32 PPR | Rotary | No Detent | 2 Channel | PC Pin | Quadrature | 6.35 mm | Flatted | Without Switch | 5 VDC | 1000000 Cycles | IP54 | Kit | |||
Mfr: PEC16-4115F-S0012 TTI: PEC16-4115F-S0012 Bourns Availability: 0In StockEncoders 15 MM SHAFT W/SWITCH 12 DET | 0In Stock | PEC16 | PCB Mount | Contacting Encoders | Incremental | 12 PPR | Mechanical | 12 Detent | 2 Channel | PC Pin | Quadrature | 6 mm | D / Flatted | Push/Pull Switch | 5 VDC | 100000 Cycles | IP40 | Kit | ||
Mfr: EPS1D-F19-BD0024L TTI: EPS1D-F19-BD0024L Bourns Availability: 0In StockEncoders 24REV SNAP IN MOMENTARY SWITCH | 0In Stock | EPS | PCB Mount | Contacting Encoders | Incremental | 24 PPR | Mechanical | 24 Detent | 2 Channel | PC Pin | Quadrature | 4.8 mm | Flatted | Push/Pull Switch | 10 VDC | 100000 Cycles | IP40 | Tray | ||
Mfr: PEC11S-9213K-S0015 TTI: PEC11S-9213K-S0015 Bourns Availability: 0In StockEncoders 13.5 MM SHAFT W/SWITCH 2 DET | 0In Stock | PEC11S | PCB Mount | Contacting Encoders | Incremental | 15 PPR | Rotary | 30 Detent | 2 Channel | SMD/SMT | Quadrature | 6 mm | Knurled | Push/Pull Switch | 5 VDC | 15000 Cycles | IP40 | Tray | ||
0In Stock | ECW | PCB Mount | Mechanical Encoders | Incremental | 6 PPR | Rotary | 24 Detent | 2 Channel | PC Pin | Quadrature | 6.32 mm | Slotted | Without Switch | 10 VDC | 200000 Cycles | IP40 | Tray |