Bourns - Bipolar Transistors - BJT
411 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Configuration | Maximum DC Collector Current | Collector- Emitter Voltage VCEO Max | Collector- Base Voltage VCBO | Emitter- Base Voltage VEBO | Collector-Emitter Saturation Voltage | Pd - Power Dissipation | Gain Bandwidth Product fT | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-220-3 | NPN | 15 A | 60 V | 70 V | 5 V | 90 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | TO-220-3 | NPN | Single | 2 A | 120 V | 5 V | 30 W | - 65 C | + 150 C | ||||||||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | PNP | Single | 10 A | 45 V | 5 V | 80 W | - 65 C | + 150 C | |||||||||
Not Available Online | Si | Through Hole | TO-220-3 | PNP | Single | 15 A | 45 V | 50 V | 5 V | 90 W | - 65 C | + 150 C | ||||||||
Not Available Online | Si | Through Hole | TO-220-3 | NPN | Single | 5 A | 40 V | 40 V | 5 V | 45 W | - 65 C | + 150 C | Reel | |||||||
Not Available Online | Si | SMD/SMT | SOT-93-3 | NPN | Single | 15 A | 40 V | 40 V | 5 V | 85 W | - 65 C | + 150 C | Reel | |||||||
Not Available Online | Si | NPN | Reel | |||||||||||||||||
Not Available Online | Si | NPN | Single | 600 mA | 30 V | 60 V | 5 V | 625 mW | 300 MHz | - 55 C | + 150 C | |||||||||
Not Available Online | Si | NPN | Single | 600 mA | 30 V | 40 V | 5 V | 625 mW | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | NPN | Single | 500 mA | 30 V | 60 V | 5 V | 625 mW | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | PNP | Single | 800 mA | 60 V | 60 V | 5 V | 625 mW | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | NPN | Single | 50 mA | 12 V | 20 V | 2.5 V | 350 mW | 2 GHz | - 55 C | + 150 C | |||||||||
Not Available Online | Si | PNP | Single | 500 mA | 450 V | 450 V | 5 V | 1.5 W | + 150 C | |||||||||||
Mfr: RX1214B300Y TRAY TTI: Not Assigned Bourns Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | NPN | Single | 21 A | 60 V | 65 V | 3 V | 570 W | - 65 C | + 200 C | |||||||||
Not Available Online | Si | NPN | Single | 8 A | 35 V | 65 V | 4 V | 140 W | 230 MHz | - 65 C | + 200 C | |||||||||
Not Available Online | Si | NPN | Single | 2.6 A | 65 V | 65 V | 3.5 V | 87.5 W | - 65 C | + 200 C | ||||||||||
Mfr: SMBT 3906 B5000 TTI: Not Assigned Bourns Availability: Not Available OnlineBipolar Transistors - BJT | Not Available Online | Si | PNP | Dual | 200 mA | 40 V | 40 V | 6 V | 330 mW | 250 MHz | - 65 C | + 150 C | ||||||||
Not Available Online | Si | PNP | Single | 1 A | 80 V | 80 V | 5 V | 2 W | 3 MHz | - 65 C | + 150 C | TIP30 | ||||||||
Not Available Online | Si | NPN | Single | 500 mA | 40 V | 40 V | 6 V | 625 mW | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | NPN | Single | 1.5 A | 45 V | 60 V | 5 V | 1 W | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | PNP | Single | 1.2 A | 60 V | 60 V | 5 V | 1 W | - 55 C | + 150 C | ||||||||||
Not Available Online | Si | PNP | Dual | 2 A | 25 V | 35 V | 5 V | 2.75 W | 160 MHz | - 55 C | + 150 C | |||||||||
Not Available Online | Si | PNP | Dual | 500 mA | 140 V | 140 V | 5 V | 2.75 W | 100 MHz | - 55 C | + 150 C | |||||||||
Not Available Online | Si | NPN | Single | 4 A | 10 V | 35 V | 5 V | 1 W | 150 MHz | - 55 C | + 200 C | |||||||||
Not Available Online | Si | PNP | Single | 3 A | 30 V | 40 V | 5 V | 1.6 W | 100 MHz | - 65 C | + 150 C |