Bourns - SCRs
105 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TISP61089BDR-S TTI: TISP61089BDR-S Bourns Availability: 7,500In StockSCRs Dual P Gate Forward Conducting | 7,500In Stock | TISP61089B | 6.5 A | - 170 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||
Mfr: TISP61089ADR-S TTI: TISP61089ADR-S Bourns Availability: 0In StockSCRs Dual P Gate Forward Conducting | 0In Stock | TISP61089 | 11 A | 120 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||
Mfr: TISP6NTP2CDR-S TTI: TISP6NTP2CDR-S Bourns Availability: 0In StockSCRs Quad Buffered PGate Forward Conducting | 0In Stock | TISP6NTP2C | 7 A | - 170 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||
Mfr: TISP61089QBDR-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Quad Programmable Protector | Not Available Online | TISP61089Q | - 170 V | - 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | D008 | Reel | ||||||
0In Stock | TISP8201M | 11 A | 120 V | 5 uA | 120 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||||
Mfr: TISP61089MDR-S TTI: TISP61089MDR-S Bourns Availability: 0In StockSCRs High Surge Dual Progrmmble Protector | 0In Stock | TISP61089M | - 170 V | 3 V | 2.5 V | 5 mA | - 40 C | + 150 C | SMD/SMT | D008 | Reel | |||||||
0In Stock | TISP821xMD | 11 A | 120 V | 5 uA | 120 V | 5 mA | - 55 C | + 150 C | SMD/SMT | SOIC-8 | Reel | |||||||
Mfr: TISP61521DR-S TTI: TISP61521DR-S Bourns Availability: 0In StockSCRs Dual P Gate Forward Conducting | 0In Stock | TISP61521 | 15 A | - 175 V | 5 uA | 2 V | 2 V | 3 mA | - 40 C | + 150 C | SMD/SMT | SOIC-8 | Reel | |||||
Mfr: TISP9110MDMR-S TTI: TISP9110MDMR-S Bourns Availability: 0In StockSCRs Dual Polarity SLIC 150/80/50A | 0In Stock | TISP9110MDM | 120 V | 50 uA | 9 A | 5 mA | - 40 C | + 150 C | SMD/SMT | SOIC-8 | Reel | |||||||
Mfr: TISP9110LDMR-S TTI: TISP9110LDMR-S Bourns Availability: 0In StockSCRs Dual Polarity SLIC 100/45/30A | 0In Stock | TISP9110LDM | 9 A | 120 V | 5 uA | 5 mA | - 40 C | + 150 C | SMD/SMT | SOIC-8 | Reel | |||||||
0In Stock | TISP821xMD | 11 A | - 120 V | - 5 uA | 120 V | 5 mA | - 55 C | + 150 C | SMD/SMT | SOIC-8 | Reel | |||||||
0In Stock | TISP820xHDM | 60 A | - 120 V | - 5 uA | 120 V | 15 mA | - 55 C | + 150 C | SMD/SMT | SOIC-8 | Reel | |||||||
Mfr: TISP61089DR-S TTI: TISP61089DR-S Bourns Availability: 0In StockSCRs Dual P Gate Forward Conducting | 0In Stock | TISP61089 | 11 A | 100 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||
Mfr: ACTP250J1BJR-S TTI: ACTP250J1BJR-S Bourns Availability: 0In StockSCRs 190VDRM 250 VBO Bi-Directional | 0In Stock | ACTP | 600 mA | 190 V | - 40 C | + 150 C | SMD/SMT | DO-214-2 (SMB) | Reel | |||||||||
Mfr: TISP61089ASDR-S TTI: TISP61089ASDR-S Bourns Availability: 0In StockSCRs Dual P Gate Forward Conducting | 0In Stock | TISP61089 | 11 A | 120 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||
0In Stock | TISP8201M | 60 A | 120 V | 5 uA | 120 V | 15 mA | - 55 C | + 150 C | SMD/SMT | SOIC-8 | Reel | |||||||
Mfr: TISP61089HDMR-S TTI: TISP61089HDMR-S Bourns Availability: 0In StockSCRs Dual P Gate Forward Conducting | 0In Stock | TISP61089HDM | 7.7 A | 170 V | 5 uA | 3 V | 2.5 V | 15 mA | - 40 C | + 150 C | SMD/SMT | SOIC-8 | Reel | |||||
0In Stock | TISP83121D | 22 A | 100 V | 1 uA | 1.8 V | - 180 mA, 200 mA | 0 C | + 70 C | SMD/SMT | SOIC-8 | Reel | |||||||
Not Available Online | 15 A | 400 V | 20 uA | 1.5 V | 1 V | 200 uA | - 40 C | + 110 C | Through Hole | TO-92-3 (TO-226-3) | Reel | |||||||
Mfr: TISP61089BDR-T TTI: Not Assigned Bourns Availability: 0In StockSCRs PROTECTOR-PRGRAMABLE SLIC PROTECT | 0In Stock | TISP61089B | Reel | |||||||||||||||
Mfr: TISP61089SDR-S TTI: Not Assigned Bourns Availability: 0In StockSCRs Dual P Gate Forward Conducting | 0In Stock | TISP61089 | 11 A | 100 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||
0In Stock | TISP8200M | 11 A | - 120 V | 5 uA | 120 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | |||||||
Not Available Online | TISPPBLx | 11 A | 100 V | 50 uA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Tube | |||||||||
Mfr: TISP61511DR-S TTI: Not Assigned Bourns Availability: Not Available OnlineSCRs Dual P Gate Forward Conducting | Not Available Online | TISP61511D | 100 V | 5 uA | 3 V | 2.5 V | 5 mA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Reel | ||||||
Not Available Online | TISPPBLx | 10 A | 170 V | 50 uA | - 40 C | + 85 C | SMD/SMT | SOIC-8 | Tube |