Bourns - Zener Diodes
63 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD1005-Z6V2 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE SMD 6.2VOLT | Not Available Online | 6.2 V | SMD/SMT | 1005 | 200 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD1005-Z6V8 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE SMD 6.8VOLT | Not Available Online | 6.8 V | SMD/SMT | 1005 | 200 mW | 5 % | 100 nA | 8 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD1005-Z8V2 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE SMD 8.2VOLT | Not Available Online | 8.2 V | SMD/SMT | 1005 | 200 mW | 5 % | 100 nA | 7 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD0603-Z11 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 11VOLT | Not Available Online | 11 V | SMD/SMT | 0603 | 150 mW | 5 % | 100 nA | 20 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD0603-Z13 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 13VOLT | Not Available Online | 13 V | SMD/SMT | 0603 | 150 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD0603-Z2V4 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 2.4VOLT | Not Available Online | 2.4 V | SMD/SMT | 0603 | 150 mW | 100 uA | 85 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD0603-Z30 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 30VOLT | Not Available Online | 30 V | SMD/SMT | 0603 | 150 mW | 100 nA | 80 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD0603-Z36 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 36VOLT | Not Available Online | 36 V | SMD/SMT | 0603 | 150 mW | 5 % | 100 nA | 90 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD0603-Z5V6 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE 5.6VOLT | Not Available Online | 5.6 V | SMD/SMT | 0603 | 150 mW | 100 nA | 40 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD1005-Z2V4 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE SMD 2.4VOLT | Not Available Online | 2.4 V | SMD/SMT | 1005 | 200 mW | 5 % | 100 uA | 85 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD1005-Z39 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE SMD 39VOLT | Not Available Online | 39 V | SMD/SMT | 1005 | 200 mW | 5 % | 100 nA | 90 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | ||||
Mfr: CD1005-Z3V6 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE SMD 3.6VOLT | Not Available Online | 3.6 V | SMD/SMT | 1005 | 200 mW | 15 uA | 95 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel | |||||
Mfr: CD1005-Z5V1 TTI: Not Assigned Bourns Availability: Not Available OnlineZener Diodes ZENER DIODE SMD 5.1VOLT | Not Available Online | 5.1 V | SMD/SMT | 1005 | 200 mW | 100 nA | 60 Ohms | - 55 C | + 125 C | Single | 5 mA | Reel |