Bourns - Schottky Diodes & Rectifiers
149 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Configuration | Technology | If - Forward Current | Vrrm - Repetitive Reverse Voltage | Vf - Forward Voltage | Ifsm - Forward Surge Current | Ir - Reverse Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CD0603-B0240R TTI: CD0603-B0240R Bourns Availability: 36,000In StockSchottky Diodes & Rectifiers 0603 40V 0.2A | 36,000In Stock | Schottky Diodes | SMD/SMT | Single | Si | 200 mA | 45 V | 550 mV | 2 A | 10 uA | - 40 C | + 125 C | Reel | |||||
Mfr: CD0603-B0340R TTI: CD0603-B0340R Bourns Availability: 27,000In StockSchottky Diodes & Rectifiers 0603 40V 0.3A | 27,000In Stock | Schottky Diodes | SMD/SMT | Single | Si | 300 mA | 45 V | 370 mV | 500 mA | 1 uA | - 40 C | + 125 C | Reel | |||||
Mfr: CD1206-B2100 TTI: CD1206-B2100. Bourns Availability: 1,050In StockCut Tape Schottky Diodes & Rectifiers RECT 100V 2A SM SCHOTTKY | 1,050In Stock | Si | Cut Tape | |||||||||||||||
Mfr: CD1206-B2100 TTI: CD1206-B2100 Bourns Availability: 0In StockSchottky Diodes & Rectifiers CHIP DIODE | 0In Stock | Schottky Diodes | SMD/SMT | 1206 (3216 metric) | Single | Si | 2 A | 100 V | 850 mV | 40 A | 500 uA | - 55 C | + 125 C | Reel | ||||
Mfr: CD214A-B340LR TTI: CD214A-B340LR Bourns Availability: 0In StockSchottky Diodes & Rectifiers 40V 3A | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 40 V | 390 mV | 80 A | 550 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | |||
Mfr: CD123D-B120R TTI: CD123D-B120R Bourns Availability: 0In StockSchottky Diodes & Rectifiers SOD123 20V 1A | 0In Stock | Schottky Diodes | SMD/SMT | Single | Si | 1 A | 20 V | 500 mV | 20 A | 200 uA | - 55 C | + 125 C | CD123D-B1xR | Reel | ||||
Mfr: CD214A-B140LR TTI: CD214A-B140LR Bourns Availability: 0In StockSchottky Diodes & Rectifiers 40V 1A | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 40 V | 370 mV | 30 A | 350 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD214A-B240LR TTI: CD214A-B240LR Bourns Availability: 0In StockSchottky Diodes & Rectifiers 40V 2A | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 40 V | 390 mV | 50 A | 280 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 40 V | 490 mV | 50 A | 25 uA | - 55 C | + 125 C | CD214A-B | Reel | ||||
Mfr: CD214A-B120LR TTI: CD214A-B120LR Bourns Availability: 0In StockSchottky Diodes & Rectifiers 20V 1A | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 20 V | 370 mV | 30 A | 350 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
Mfr: CD123D-B140LR TTI: CD123D-B140LR Bourns Availability: 0In StockSchottky Diodes & Rectifiers SOD123 40V 1A | 0In Stock | Schottky Diodes | SMD/SMT | Single | Si | 1 A | 40 V | 380 mV | 20 A | 1 mA | - 55 C | + 125 C | CD123D-B1xR | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 40 V | 460 mV | 80 A | 20 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | ||||
Mfr: CD1206-B260 TTI: CD1206-B260 Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers CHIP DIODE | Not Available Online | Schottky Diodes | SMD/SMT | 1206 (3216 metric) | Single | Si | 2 A | 60 V | 700 mV | 40 A | 500 uA | - 55 C | + 125 C | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 60 V | 600 mV | 30 A | 20 uA | - 55 C | + 150 C | CD214A-B | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 60 V | 580 mV | 80 A | 20 uA | - 55 C | + 125 C | CD214A-B3xR | Reel | ||||
Mfr: CD214A-B220R TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 20V 2A | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 20 V | 490 mV | 50 A | 25 uA | - 55 C | + 125 C | CD214A-B | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 60 V | 600 mV | 50 A | 25 uA | - 55 C | + 155 C | CD214B-B | Reel | ||||
Mfr: CD1206-B220 TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers CHIP DIODE | Not Available Online | Schottky Diodes | SMD/SMT | 1206 (3216 metric) | Single | Si | 2 A | 20 V | 500 mV | 40 A | 500 uA | - 55 C | + 125 C | Reel | ||||
Mfr: CD214B-B320R TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 20V 3A | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 20 V | 480 mV | 80 A | 40 uA | - 55 C | + 125 C | CD214B-B | Reel | |||
Mfr: CD1206-B240 TTI: Not Assigned Bourns Availability: 0In StockSchottky Diodes & Rectifiers CHIP DIODE | 0In Stock | Schottky Diodes | SMD/SMT | 1206 (3216 metric) | Single | Si | 2 A | 40 V | 500 mV | 40 A | 500 uA | - 55 C | + 125 C | Reel | ||||
Mfr: CD214B-B340R TTI: Not Assigned Bourns Availability: Not Available OnlineSchottky Diodes & Rectifiers 40V 3A | Not Available Online | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 3 A | 40 V | 480 mV | 80 A | 40 uA | - 55 C | + 125 C | CD214B-B | Reel | |||
Mfr: CD214A-B1100R TTI: Not Assigned Bourns Availability: 0In StockSchottky Diodes & Rectifiers 100V 1A | 0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 1 A | 100 V | 760 mV | 30 A | 20 uA | - 55 C | + 150 C | CD214A-B | Reel | |||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 60 V | 600 mV | 50 A | 25 uA | - 55 C | + 125 C | CD214A-B | Reel | ||||
0In Stock | Schottky Diodes | SMD/SMT | DO-214AC-2 | Single | Si | 2 A | 40 V | 490 mV | 50 A | 25 uA | - 55 C | + 125 C | CD214B-B | Reel | ||||
Mfr: CD123D-B140R TTI: Not Assigned Bourns Availability: 0In StockSchottky Diodes & Rectifiers SOD123 40V 1A | 0In Stock | Schottky Diodes | SMD/SMT | Single | Si | 1 A | 40 V | 500 mV | 20 A | 200 uA | - 55 C | + 125 C | CD123D-B1xR | Reel |