• Rectifiers

CD214C-FS - Bourns - Rectifiers

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers
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
Package / Case
Vr - Reverse Voltage
If - Forward Current
Type
Configuration
Vf - Forward Voltage
Max Surge Current
Ir - Reverse Current
Recovery Time
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: CD214C-FS3J
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Rectifiers 600V 3A

Not Available Online

Call
or
View Details
SMD/SMT
DO-214AB-2
600 V
3 A
Fast Recovery Rectifiers
Single
1.4 V
100 A
200 nA
35 ns
- 65 C
+ 175 C
CD214C-FS
Reel
Datasheet
Mfr: CD214C-FS3D
TTI: Not Assigned
Bourns
Availability:

0In Stock

Rectifiers 200V 3A

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
DO-214AB-2
200 V
3 A
Single
930 mV
200 nA
- 65 C
+ 175 C
CD214C-FS
Reel
Datasheet
Mfr: CD214C-FS3G
TTI: Not Assigned
Bourns
Availability:

0In Stock

Rectifiers 400V 3A

0In Stock

Please adjust quantity to Min / Mult value
Call to Verify
SMD/SMT
DO-214AB-2
400 V
3 A
Single
1.2 V
200 nA
- 65 C
+ 175 C
CD214C-FS
Reel