CD214C-F - Bourns - Rectifiers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Max Surge Current | Ir - Reverse Current | Recovery Time | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | DO-214AB-2 | CD214C-F | Reel | ||||||||||||||
Not Available Online | SMD/SMT | DO-214AB-2 | 50 V | 3 A | Fast Recovery Rectifiers | Single | 920 mV | 100 A | 10 uA | 25 ns | - 55 C | + 150 C | CD214C-F | Reel | ||||
Not Available Online | SMD/SMT | DO-214AB-2 | 100 V | 3 A | Fast Recovery Rectifiers | Single | 920 mV | 100 A | 10 uA | 25 ns | - 55 C | + 150 C | CD214C-F | Reel | ||||
Not Available Online | SMD/SMT | DO-214AB-2 | 200 V | 3 A | Fast Recovery Rectifiers | Single | 920 mV | 100 A | 10 uA | 25 ns | - 55 C | + 150 C | CD214C-F | Reel | ||||
Not Available Online | SMD/SMT | DO-214AB-2 | 400 V | 3 A | Fast Recovery Rectifiers | Single | 1.25 V | 100 A | 10 uA | 25 ns | - 55 C | + 150 C | CD214C-F | Reel |